Pneumatic Filters | Water Separators | RS
Recently searched

    Pneumatic Filters

    Pneumatic filters keep pneumatic systems working correctly by removing contaminants, like water and oil vapour, from a compressed airstream. Some use a 'media' to trap particles and let only air pass through, while others use a type of membrane that only allows air to pass through. Pneumatic filters are often used alongside pneumatic air lubricators.

    Pneumatic filters are considered to be an essential component that can prevent pneumatic equipment from failing. The amount of maintenance needed for these filters depends on how much debris is being filtered. Sometimes there might be a drop in pressure and this usually is an indicator that the pneumatic filter needs to be cleaned. Parts of the filter that should not be maintained are the service indictor and the automatic or manual drain.

    RS have a great range of pneumatic equipment including filtration components like these filters to help remove contaminants. We stock pneumatic filters in a wide range of configurations including various filtration sizes, port connections and drain types including automatic and manual to meet many different filtration applications.

    What are pneumatic filters used for?

    Pneumatic filters are used in a diverse range of environments and industries such as medicine, analytical instrumentation, food processing, marine and aviation, manufacturing and food and beverage packaging. In order for pneumatic machinery to work effectively and efficiency ,compressed air must be clean and free of water and other particles. By using pneumatic filters they remove contamination and increase component life.

    Primary filters

    Primary filters protect pneumatic devices from damage that could be caused by contaminants such as dirt particles, small water droplets or aerosols. These primary filters will remove particles as small as five micrometres from the air.

    Secondary filters

    Secondary filters can trap particles as small as 50 nanometres. They can remove fumes, odours, moisture, oils and other very small particles from the air stream.

    What type of pneumatic filters are available?

    • Pneumatic Water Separators - helps remove water
    • Pneumatic Particulate Filters - traps dirt and particles
    • Pneumatic Coalescing Filter - for removing water, rust, and oil from an air supply
    • Absorbing Filter -removes oil from compressed air streams

    558 Products showing for Pneumatic Filters

    RS PRO
    20µm
    G 3/8
    -
    -
    3750NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    9.525 mm
    RS PRO
    20µm
    G 1/2
    -
    -
    3750NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    12.7 mm
    RS PRO
    20µm
    G 3/4
    -
    -
    6250NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    19.05 mm
    RS PRO
    20µm
    G 1/4
    -
    -
    1900NL/min
    -
    -
    15 bar
    +50°C
    G
    -10°C
    6.35 mm
    SMC
    5µm
    G 3/4
    Manual
    AF50
    12500L/min
    -
    0.1MPa
    1 Mpa
    -
    -
    -
    -
    Norgren
    0.01µm
    G 1/4
    Semi Automatic
    F72C
    -
    4.5L/s
    -
    10 bar
    +50°C
    G
    -34°C
    1/4 in
    SMC
    5µm
    G 1/4
    Automatic
    AF
    -
    -
    0.1MPa
    1 MPa, 1.5 MPa
    +60°C
    G
    -5°C
    1/4 in
    EMERSON – ASCO
    25µm
    3/4 in
    Semi Automatic
    G653
    4700L/min
    -
    0bar
    12 bar
    +50°C
    -
    -20°C
    3/4 in
    EMERSON – ASCO
    25µm
    G 1
    Semi Automatic
    G653
    5000L/min
    -
    0bar
    12 bar
    +50°C
    G
    -20°C
    G 1 in
    EMERSON – ASCO
    25µm
    G 1/4
    Automatic
    652
    2250L/min
    -
    0bar
    16 bar
    +50°C
    G
    -20°C
    -
    EMERSON – AVENTICS
    -
    G 1/2
    Automatic
    AS3-FLS
    3500L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/2
    Semi Automatic
    AS3-FLC
    700L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    0.3µm
    G 1/2
    Automatic
    AS3-FLC
    700L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    EMERSON – AVENTICS
    5µm
    G 1/4
    Automatic
    AS2-FLS
    2100L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    SMC
    5µm
    M5
    Automatic
    AF10
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – AVENTICS
    -
    G 1/2
    Automatic
    AS3-FLS
    3500L/min
    -
    1.5bar
    16 bar
    +50°C
    -
    -10°C
    -
    SMC
    0.01µm
    Push In 10 mm
    -
    SFD200
    500L/min
    -
    -100kPa
    10 bar
    -
    -
    -
    -
    SMC
    5µm
    G 3/8
    Automatic
    AF
    -
    -
    0.1MPa
    1 MPa, 1.5 MPa
    +60°C
    G
    -5°C
    3/8 in
    Norgren
    40µm
    G 3/8
    Automatic
    F64G
    -
    66L/s
    -
    17 bar
    +80°C
    G
    -20°C
    3/8 in
    SMC
    5µm
    G 1/4
    Manual
    AF
    -
    -
    -
    1 MPa, 1.5 MPa
    +60°C
    G
    -5°C
    1/4 in
    Results per page