Liquid Level Indicators | Fluid Level Gauges | RS
Recently searched

    Liquid Level Indicators

    Hydraulic level indicators, also known as fluid level indicators, are used for checking the fluid levels in tanks and other hydraulic systems. Level indicators and level gauges are fitted onto the system and usually feature a glass window to display the level of the fluid.

    Types of hydraulic level indicator:

    There is a wide range of liquid level indicators for different applications. Some offer a visual check, while others display more more information, such as a gauge or a thermometer to also show temperature levels. The main types include:

    • Column level indicators use a transparent column to display the fluid level using a scale. Column level indicators come in a variety of lengths depending on the scale they can measure. The scale length can vary, for example, from 30 mm to 200 mm. Your choice of scale length will depend on your chosen application.
    • Sight Glasses, also known as oil sight glasses, are transparent windows which are attached to a tank as a visual level indicator. Oil level sight glasses are a quick way to check oil levels, but do not feature a scale like a column indicator would. Sight glasses usually attach to the system using a threaded connection featuring a rubber seal. Some oil level indicators also feature a metal contrast screen and a level point for easy measuring.

    72 Products showing for Liquid Level Indicators

    Elesa
    M10
    Column Level Indicator
    40mm
    M10
    PA Based Polymer
    Zinc Plated Steel
    +80°C
    -30°C
    Metric
    -
    Elesa
    M12
    Column Level Indicator
    80mm
    M12
    PA Based Polymer
    Stainless Steel
    +80°C
    -15°C
    Metric
    -
    Elesa
    M10
    Column Level Indicator
    40mm
    M10
    PA Based Polymer
    Zinc Plated Steel
    -
    -
    -
    -
    Parker
    -
    Column Level Indicator
    254mm
    -
    -
    -
    +90°C
    -30°C
    -
    -
    SAM
    -
    Temperature & Level Indicator
    23 cm
    -
    -
    -
    -
    -
    -
    -
    Siemens
    M20
    Temperature & Level Indicator
    15000mm
    -
    -
    -
    +158°C
    -40°C
    NPT
    -
    Elesa
    G 3/8
    Sight Glass
    -
    3/8 in
    -
    -
    +180°C
    -
    G
    Stainless Steel
    Elesa
    G 3/8
    Plug Level Indicator
    -
    3/8 in
    -
    -
    +100°C
    -
    G
    Nitrile Rubber
    Elesa
    G 3/8
    Sight Glass
    -
    3/8 in
    -
    -
    +110°C
    -
    G
    Nitrile Rubber
    Elesa
    M12
    Column Level Indicator
    71mm
    M12
    -
    Zinc Plated Steel
    +100°C
    -30°C
    Metric
    -
    Elesa
    M10
    Column Level Indicator
    40mm
    M10
    PA Based Polymer
    Zinc Plated Steel
    +80°C
    -15°C
    Metric
    -
    Elesa
    M12
    Column Level Indicator
    120mm
    M12
    -
    Zinc Plated Steel
    +100°C
    -30°C
    Metric
    -
    Elesa
    G 1/2
    Sight Glass
    -
    1/2 in
    -
    -
    +110°C
    -
    G
    Nitrile Rubber
    Elesa
    -
    Column Level Indicator
    -
    -
    PA Based Polymer
    -
    +80°C
    -30°C
    -
    -
    Elesa
    M12
    Column Level Indicator
    203mm
    M12
    PA Based Polymer
    Zinc Plated Steel
    +80°C
    -15°C
    Metric
    -
    Elesa
    M16
    Sight Glass
    -
    M16
    -
    -
    +180°C
    -
    Metric
    Stainless Steel
    Elesa
    G 1-1/4
    Sight Glass
    -
    1-1/4 in
    -
    -
    +180°C
    -
    G
    Stainless Steel
    Elesa
    M33
    Sight Glass
    -
    M33
    -
    -
    +180°C
    -
    Metric
    Stainless Steel
    Elesa
    G 1
    Sight Glass
    -
    G 1
    -
    -
    +100°C
    -
    G
    -
    Elesa
    G 1-1/4
    Sight Glass
    -
    1-1/4 in
    -
    -
    +110°C
    -
    G
    Nitrile Rubber
    Results per page