Hydraulic Filters | Return Filters | RS
Recently searched

    Hydraulic Filters

    Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

    Hydraulic Filter Types

    There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

    The most common filters are:

    • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
    • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
    • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

    26 Products showing for Hydraulic Filters

    RS PRO
    10µm
    -
    BSP 3/4 (Filter), G 3/4 (Element)
    65L/min
    12 bar
    BSP (Filter), G (Element)
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    G 1-1/4
    95L/min
    12 bar
    G
    1-1/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    BSP 3/4 (Filter), G 3/4 (Element)
    65L/min
    12 bar
    BSP (Filter), G (Element/Indicator)
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    BSP 1-1/4 (Filter), G 1-1/4 (Element)
    95L/min
    12 bar
    BSP (Filter), G (Element/Indicator)
    1-1/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    G 3/4
    55L/min
    12 bar
    G
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    BSP 1-1/4 (Filter), G 1-1/4 (Element)
    95L/min
    12 bar
    BSP (Filter), G (Element)
    1-1/4in
    +100°C
    -32°C
    RS PRO
    10µm
    -
    G 3/4
    65L/min
    12 bar
    G
    3/4in
    +100°C
    -32°C
    Parker
    10µm
    18P1
    BSP 3/4
    95L/min
    414 bar
    BSP
    3/4in
    +120°C
    -40°C
    Parker
    10µm
    Maxiflo
    G 3/4
    70L/min
    10bar
    G
    3/4in
    +100°C
    -30°C
    Parker
    5µm
    EPF
    G 1/2
    40L/min
    450bar
    G
    1/2in
    +100°C
    -40°C
    Parker
    125µm
    IL
    G 1
    90L/min
    7 bar
    G
    1in
    +80°C
    -30°C
    Parker
    10µm
    GMF
    G 1
    55L/min
    70bar
    G
    1in
    +120°C
    -20°C
    Parker
    10µm
    Maxiflo
    G 3/4
    70L/min
    10bar
    G
    3/4in
    +100°C
    -30°C
    Parker
    -
    EPF
    G 1
    >160L/min
    450bar
    SAE
    1in
    +100 (Nitrile) °C, +120 (Fluorelastomer) °C
    -20 (Fluorelastomer) °C, -40 (Nitrile) °C
    Parker
    10µm
    Maxiflo
    G 3/4
    20L/min
    10bar
    G
    3/4in
    +100°C
    -30°C
    Parker
    10µm
    Maxiflo
    G 1-1/4
    180L/min
    10bar
    G
    1-1/4in
    +100°C
    -30°C
    Parker
    -
    EPF
    G 3/4
    >100L/min
    450bar
    SAE
    3/4in
    +100 (Nitrile) °C, +120 (Fluorelastomer) °C
    -20 (Fluorelastomer) °C, -40 (Nitrile) °C
    Eclipse
    -
    Micromag
    BSP 1
    70L/min
    12 bar
    -
    1in
    -
    -
    Eclipse
    -
    Micromag
    BSP 1-1/2
    150L/min
    12 bar
    -
    1-1/2in
    -
    -
    Eclipse
    -
    Micromag HP/50
    BSP 1
    100L/min
    50 bar
    -
    1in
    -
    -
    Results per page