Hydraulic Pipe Clamps | Pipe Fasteners | RS
Recently searched

    Hydraulic Pipe Clamps

    Hydraulic pipe clamps are fastening devices used in hydraulic systems. They are used to hold and secure hydraulic pipes and prevent unwanted movement or the separation of pipes.

    Hydraulic pipes clamps can be used with both steel pipes and hoses. They traditionally feature two halves with a bore for the pipe or hose to be placed into. The bore may be ribbed for more secure fitting, or smoother bores provide a firm grip. There may also be a chamfered edge on the bore to protect the hose or pipe. Hydraulic tube clamps have a plastic (polypropylene) body with metal plates on each side. Once the two halves of the clamp body are combines, they are locked together using screws or bolts to secure the pipe.

    Each hydraulic pipe clamp is designed for a specific pipe or tube size range, for example 12 mm. It is essential that your chosen pipe clamp is suitable for the diameter your pipework.

    Single vs. Double Pipe Clamps

    Single hydraulic pipe clamps hold one tube or pipe, while double clamps can hold two tubes or pipes.

    243 Products showing for Hydraulic Pipe Clamps

    RS PRO
    8mm
    Single
    1m
    8mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    22mm
    Single
    1.2m
    22mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    16mm
    Single
    1.2m
    16mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    25mm
    Single
    1.5m
    25mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    20mm
    Double
    1.2m
    20mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    6.4mm
    Single
    1m
    6.4mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    28mm
    Double
    1.5m
    28mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    28mm
    Single
    1.5m
    28mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    22mm
    Double
    1.2m
    22mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    12.7mm
    Single
    1.2m
    12mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    15mm
    Single
    1.2m
    15mm
    PP
    +90°C
    -
    -30°C
    HK$29.70
    Each (In a Pack of 5)
    RS PRO
    38mm
    Single
    2m
    38mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    18mm
    Double
    1.2m
    18mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    18mm
    Single
    1.2m
    18mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    12mm
    Double
    1.2m
    12mm
    PP
    +90°C
    -
    -30°C
    HK$21.60
    Each (In a Pack of 5)
    RS PRO
    15mm
    Single
    1.2m
    15mm
    PP
    +90°C
    -
    -30°C
    HK$21.96
    Each (In a Pack of 5)
    RS PRO
    19mm
    Single
    1.2m
    19mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    16mm
    Double
    1.2m
    16mm
    PP
    +90°C
    -
    -30°C
    HK$24.10
    Each (In a Pack of 5)
    RS PRO
    30mm
    Single
    1.5m
    30mm
    PP
    +90°C
    -
    -30°C
    RS PRO
    9mm
    Single
    1m
    9mm
    PP
    +90°C
    -
    -30°C
    Results per page

    Popular Searches