Bearing Units - Flanged

Filters

Viewing 221 - 235 of 235 products
Results per page
Description Price Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS Stock No. 747-563
Mfr. Part No.SF17
BrandNSK-RHP
HK$227.31
Each
units
Cast Iron 17mm 76.2mm 76.2mm 24.6mm 4 10 mm 54mm
RS Stock No. 212-8138
Mfr. Part No.MSF25
BrandNSK-RHP
HK$371.17
Each
units
Cast Iron 25mm 108mm 108mm 29.8mm 4 10 mm 82.5mm
RS Stock No. 194-6878
Mfr. Part No.GLCTE30-XL
BrandINA
HK$417.45
Each
units
Cast Iron 30mm 84mm 38.1mm 112.5mm 2 11.5 mm 90.5mm
RS Stock No. 213-3089
Mfr. Part No.MFC1 1/4
BrandNSK-RHP
HK$596.94
Each
units
Cast Iron 1-1/4in 127mm 127mm 39.72mm 4 10 mm 104.8mm
RS Stock No. 750-8891
Mfr. Part No.UCFL209
BrandRS PRO
HK$249.39
Each
units
Cast Iron 45mm 188mm 108mm 52.2mm 2 19 mm 148mm
RS Stock No. 311-2702
Mfr. Part No.EFOM-10
BrandIgus
HK$64.18
Each
units
Iglidur W300, Igumid G 10mm 52mm 26mm 12mm 2 5.3 x 8 mm 36mm
New
RS Stock No. 195-9614
Mfr. Part No.FYWK 30 YTH
BrandSKF
HK$976.96
Each
units
- 30mm 108mm 42.2mm 108mm 4 12.3 mm 82.5mm
New
RS Stock No. 192-9880
Mfr. Part No.FC30
BrandNSK
HK$428.89
Each
units
Cast Iron 30mm - 125 (Dia.)mm 38.1mm 4 10 mm 100mm
RS Stock No. 747-557
Mfr. Part No.SF15
BrandNSK-RHP
HK$227.20
Each
units
Cast Iron 15mm 76.2mm 76.2mm 24.6mm 4 10 mm 54mm
RS Stock No. 785-4756
Mfr. Part No.MSF45
BrandNSK-RHP
HK$617.76
Each
units
Cast Iron 45mm 142.9mm 142.9mm 60.53mm 4 16 mm 111mm
New
RS Stock No. 195-9613
Mfr. Part No.FYTWK 40 LTHR
BrandSKF
HK$1,756.09
Each
units
- 40mm 100mm 51.7mm 175mm 2 14 mm 144mm
RS Stock No. 747-541
Mfr. Part No.SF1
BrandNSK-RHP
HK$279.48
Each
units
Cast Iron 25.4mm 95.3mm 95.3mm 28.6mm 4 10 mm 70mm
New
RS Stock No. 195-9612
Mfr. Part No.FYTWK 30 YTH
BrandSKF
HK$981.67
Each
units
- 30mm 83mm 42.2mm 142.5mm 2 12.3 mm 116.5mm
New
RS Stock No. 192-9879
Mfr. Part No.FC25
BrandNSK
HK$361.50
Each
units
Cast Iron 25mm - 115 (Dia.)mm 34.1mm 4 8 mm 90mm
New
RS Stock No. 195-9611
Mfr. Part No.FYTWK 25 YTH
BrandSKF
HK$796.00
Each
units
- 25mm 70mm 38.8mm 124mm 2 12.3 mm 99mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...