Positioning Tables

Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.

How do positioning tables work?

Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.

What are positioning tables used for?

Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive train’s axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.

The main applications of precision tables include:

  • Measuring instruments
  • Parts manufacturing machines
  • Laser application machines
  • Semiconductor equipment
  • Automatic fabricating machines
  • Industrial robots
  • Motion picture cameras

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Carriage Length Carriage Width Overall Length Stroke Length Static Load Rating
RS Stock No. 488-6016
Mfr. Part No.SHT-12-AWM-250
BrandIgus
HK$3,010.98
Each
units
85mm 85mm 395mm 250mm 2800N
RS Stock No. 488-6000
Mfr. Part No.SHT-12-AWM-100mm
BrandIgus
HK$2,856.68
Each
units
85mm 85mm 245mm 100mm 2800N
RS Stock No. 373-7705
Mfr. Part No.FNA5023TA0170
HK$2,383.52
Each
units
50mm 75mm 192.5mm 75mm 125N
RS Stock No. 197-1019
Mfr. Part No.SLT-0412-A2DB1-D0A1B-AD0A0AA-100
BrandIgus
HK$5,916.42
Each
units
- - - 100mm -
RS Stock No. 197-1020
Mfr. Part No.SLT-0412-A2DB1-D0A1B-AD0A0AA-200
BrandIgus
HK$5,992.62
Each
units
- - - 200mm -
RS Stock No. 667-1263
Mfr. Part No.SET-25-AWM-300
BrandIgus
HK$2,401.13
Each
units
55mm 60mm 415mm 300mm 300N
RS Stock No. 373-8045
Mfr. Part No.FNA1246TA0304
HK$3,655.51
Each
units
180mm 120mm 339.5mm 100mm 215N
RS Stock No. 197-1500
Mfr. Part No.SLN-27H-A2AB2-E0D0C-AB0A0AA-100
BrandIgus
HK$4,721.40
Each
units
35mm - 187mm 100mm 40N
RS Stock No. 197-1498
Mfr. Part No.SLN-27A-A1AB1-E0D0C-0A0A0-100
BrandIgus
HK$1,065.29
Each
units
35mm - 177mm 100mm 40N
RS Stock No. 197-1013
Mfr. Part No.SLT-0412-A2AS1-D0A1B-0A0A0-100
BrandIgus
HK$2,466.92
Each
units
- - 178mm 100mm -
RS Stock No. 197-1503
Mfr. Part No.SLN-27H-A2BF2-E0I0C-AB0A0AA-250
BrandIgus
HK$4,625.65
Each
units
35mm - 337mm 250mm 40N
RS Stock No. 197-1499
Mfr. Part No.SLN-27A-A1AB1-E0D0C-0A0A0-250
BrandIgus
HK$1,101.90
Each
units
35mm - 327mm 250mm 40N
RS Stock No. 197-1502
Mfr. Part No.SLN-27H-A2BF2-E0I0C-AB0A0AA-100
BrandIgus
HK$4,452.22
Each
units
35mm - 187mm 100mm 40N
RS Stock No. 375-0859
Mfr. Part No.FNA3017TA0079
HK$1,862.82
Each
units
30mm 45mm 79mm 20mm 50N
RS Stock No. 197-1021
Mfr. Part No.SLT-0412-A2DB1-D0A1B-AD0A0AA-300
BrandIgus
HK$6,069.15
Each
units
- - - 300mm -
RS Stock No. 373-7711
Mfr. Part No.FNA5023TA0145
HK$2,206.20
Each
units
50mm 75mm 167.5mm 50mm 125N
RS Stock No. 197-1015
Mfr. Part No.SLT-0412-A2AS1-D0A1B-0A0A0-300
BrandIgus
HK$2,536.25
Each
units
- - 378mm 300mm -
RS Stock No. 197-1018
Mfr. Part No.SLT-0412-A2AS1-D0A1B-AD0A0AA-300
BrandIgus
HK$5,818.61
Each
units
- - - 300mm -
RS Stock No. 667-1260
Mfr. Part No.SET-12-AWM-180
BrandIgus
HK$1,870.83
Each
units
30mm 30mm 240mm 180mm 20N
RS Stock No. 373-7727
Mfr. Part No.FNA5023TA0120
HK$1,898.41
Each
units
50mm 75mm 142.5mm 25mm 125N
Related Products
For connecting beam ends to end.,Suitable for moment ...
Description:
For connecting beam ends to end.,Suitable for moment loads but for pulling loads use a yoke,Stock-no. 261-2166 (4 hole) and stock-no. 308-0217 (2 hole) include grub screws.,Stock-no. 331-4093 has two M8 holes.
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...
End plates are screwed on to beam ends ...
Description:
End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.
End caps give your aluminium structure a clean ...
Description:
End caps give your aluminium structure a clean finished appearance as well improving safety by covering the open ends and enclosing cables. Caps are available with conductive material for ESD protection. • Prevents injuries at profile edges• Improves the design• ...