Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 1 - 20 of 167 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS Stock No. 284-9144
Mfr. Part No.LBBR 30-2LS
HK$304.65
Each
units
- Closed - With Seals 30mm 40mm 50mm 3150N 2700N
RS Stock No. 489-4023
Mfr. Part No.R060202510
HK$452.80
Each
units
- Closed - With Seals 25mm 40mm 58mm 2480N 2280N
RS Stock No. 489-4017
Mfr. Part No.R060202010
HK$358.99
Each
units
- Closed - With Seals 20mm 32mm 45mm 1390N 1250N
RS Stock No. 172-1215
Mfr. Part No.KB20-PP
BrandINA
HK$544.37
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
RS Stock No. 409-472
Mfr. Part No.R065821240
HK$114.94
Each
units
- Closed - With Seals 12mm 19mm 28mm 870N 620N
RS Stock No. 172-1216
Mfr. Part No.KB20-PP-AS
BrandINA
HK$594.94
Each
units
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
RS Stock No. 409-365
Mfr. Part No.R065823040
HK$201.84
Each
units
- Closed - With Seals 30mm 40mm 50mm 3250N 2790N
RS Stock No. 172-1225
Mfr. Part No.KB40-PP
BrandINA
HK$993.68
Each
units
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS Stock No. 284-9138
Mfr. Part No.LBBR 25-2LS
HK$247.33
Each
units
- Closed - With Seals 25mm 35mm 40mm 2120N 1560N
RS Stock No. 194-7183
Mfr. Part No.KGSNOS12-PP-AS
BrandINA
HK$899.76
Each
units
12mm Open 18mm With Seals 12mm - 32mm 900N 1100N
RS Stock No. 409-375
Mfr. Part No.R065822540
HK$167.13
Each
units
- Closed - With Seals 25mm 35mm 40mm 2930N 1950N
RS Stock No. 409-488
Mfr. Part No.R065823030
HK$453.34
Each
units
- Closed - With Seals 30mm 40mm 50mm 2700N 2230N
RS Stock No. 409-476
Mfr. Part No.R065821640
HK$129.54
Each
units
- Closed - With Seals 16mm 24mm 30mm 1120N 730N
RS Stock No. 172-1278
Mfr. Part No.KH12-B
BrandINA
HK$151.61
Each
units
- Closed - Without Seals 12mm 19mm 28mm 800N 740N
RS Stock No. 284-9172
Mfr. Part No.2202051
HK$186.47
Each
units
- Closed - Without Seals 10mm 17mm 26mm 585N 415N
RS Stock No. 194-7184
Mfr. Part No.KGSNO16-PP-AS
BrandINA
HK$858.57
Each
units
16mm Open 22mm With Seals 16mm - 37mm 1430N 1550N
RS Stock No. 341-1497
Mfr. Part No.LBBR 6 A
HK$145.63
Each
units
- Closed - Without Seals 6mm 12mm 22mm 335N 270N
RS Stock No. 172-1226
Mfr. Part No.KB40-PP-AS
BrandINA
HK$1,217.48
Each
units
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS Stock No. 284-9318
Mfr. Part No.2201197
HK$398.00
Each
units
- Closed - With Seals 30mm 40mm 50mm 3150N 2700N
RS Stock No. 390-6147
Mfr. Part No.LBBR 3-C004
HK$1,097.44
1 Bag of 4
Bag(s)
- Closed - Without Seals 3mm 7mm 10mm 60N 44N
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...