Stopcocks | Residential & Commercial Valves | RS
Recently searched

    Stopcocks

    A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.

    External Stop cock

    An external valve controls the flow from the water mains serving the street into your house. If this supply develops a leak, then the external stop cock needs shutting off to allow for repairs.

    Internal Stop cock

    An internal stop cock turns off the water from the supply pipe that enters your property, and can be located in various places.

    The stop cock looks like a tap, but without an outlet spout. It's placed between two lengths of pipes, acting as a connector. This allows the stop cock to control the flow of water with the twist of the tap.

    9 Products showing for Stopcocks

    HK$171.50
    Each
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    John Guest
    15 mm Push Fit Female
    15 mm Push Fit Female
    Acetal
    Knob
    -
    Cold Water, Hot Water
    12 bar, 6bar
    Female
    Female
    15mm
    15mm
    -
    Push Fit
    Sferaco
    1/2 in BSP Male
    3/4 in BSP Male
    Brass
    Knob
    Brass
    -
    10bar
    Male
    Male
    12.7mm
    12.7mm
    BSP
    BSP
    Sferaco
    3/4 in BSP Female
    3/4 in BSP Male
    Brass
    Butterfly
    Brass
    Water Distribution
    20bar
    Female
    Male
    19.05mm
    19.05mm
    BSP
    BSP
    Sferaco
    3/8 in BSP Male
    3/8 in BSP Female
    Chrome Plated Brass
    Butterfly
    Brass
    -
    10bar
    Male
    Female
    9.53mm
    9.53mm
    BSP
    BSP
    John Guest
    22 mm Push Fit Female
    22 mm Push Fit Female
    Acetal
    Knob
    -
    Cold Water, Hot Water
    12 bar, 6bar
    Female
    Female
    22mm
    22mm
    -
    Push Fit
    Pegler Yorkshire
    28 mm Compression
    28 mm Compression
    Brass
    Crutch
    -
    -
    10bar
    -
    -
    28mm
    28mm
    -
    Compression
    Sferaco
    3/8 in BSP Male
    3/8 in BSP Female
    Brush Plated Brass
    Butterfly
    Brass
    -
    10bar
    Male
    Female
    9.53mm
    9.53mm
    BSP
    BSP
    Reliance Water Controls
    1/2 in BSP Male
    -
    Stainless Steel
    -
    -
    Cold Water, Hot Water
    5bar
    Male
    -
    1/2in
    -
    -
    -
    Results per page