Motorised Valves, 2 Pipe and 3 Pipe Ports | RS
Recently searched

    Motorised Valves

    Motorised valves are used to control water flow from the boiler to heating and hot water circuits, and is operated electrically.

    Types of motorised valves:

    A motorised valve can be a 2 port valve or a 3 port valve.

    •2-port - The valve has 2 pipe connections (ports) and permits or blocks flow between the ports depending on whether it is actuated or not. Flow is permitted when the valve is actuated and blocked in its resting state.

    •3-port - The valve has 3 pipe connections, in a T formation. The centre leg of the T is the inlet and the two short arms are the outlets, usually referred to as ports A and B. Actuation controls whether the flow from the inlet passes to the A or B port. In the resting state flow is to the B port (usually the hot water circuit).

    Actuated valves

    Actuated valves are the mechanism for opening and closing the valve, an actuator requires a control signal and a source of energy. Actuators may be only to open and close the valve, or may allow intermediate positioning; some valve actuators include switches or other ways to remotely indicate the position of the valve.

    Valves and Actuators are two completely separate components; however, they do work together to accomplish a common task.

    82 Products showing for Motorised Valves

    RS PRO
    -
    -
    1000 psi
    -
    -
    RS PRO
    -
    2
    40 bars
    230 V
    Brass
    RS PRO
    -
    -
    1000 psi
    -
    -
    RS PRO
    -
    -
    1000 psi
    -
    -
    RS PRO
    -
    -
    1000 psi
    -
    -
    RS PRO
    3/4in
    2
    1000 psi
    24 V dc
    -
    RS PRO
    3/4in
    3
    1000 psi
    24 V, 110 V, 220 V
    Stainless Steel
    RS PRO
    1/2in
    3
    1000 psi
    24 V, 110 V, 220 V
    Stainless Steel
    RS PRO
    1-1/4in
    3
    -
    -
    -
    RS PRO
    1in
    3
    1000 psi
    24 V, 110 V, 220 V
    Stainless Steel
    SAUTER REGULATION
    DN10
    4
    16 bar
    10 V
    Nickel Plated Brass
    Georg Fischer
    1in
    -
    10 bar
    230 V
    -
    SAUTER REGULATION
    DN20
    2
    16 bar
    -
    Nickel Plated Brass
    SAUTER REGULATION
    DN10
    2
    16 bar
    230 V
    Nickel Plated Brass
    SAUTER REGULATION
    DN15
    3
    16 bar
    3 V
    Brass
    SAUTER REGULATION
    DN10
    2
    16 bar
    -
    Nickel Plated Brass
    SAUTER REGULATION
    DN40mm
    2
    16 bar
    2 V
    Brass
    SAUTER REGULATION
    DN50mm
    2
    16 bar
    2 V
    Brass
    SAUTER REGULATION
    DN10
    3
    16 bar
    10 V
    Nickel Plated Brass
    SAUTER REGULATION
    DN15
    2
    16 bar
    2 V
    Brass
    Results per page