Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 61 - 80 of 129 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 100-4154
BrandRS PRO
HK$150.12
Each
units
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS Stock No. 354-9132
Mfr. Part No.ICB-93S
BrandSunhayato
HK$29.89
Each
units
1 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 354-9126
Mfr. Part No.ICB-88G
BrandSunhayato
HK$16.33
Each
units
1 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 631-2977
Mfr. Part No.ICB-200P
BrandSunhayato
HK$245.62
Each
units
1 2.54 x 2.54mm 320 x 245 x 1.6mm 320mm 245mm 1.6mm Phenol-Sided Paper 0.9mm FR1 - - - -
RS Stock No. 354-9182
Mfr. Part No.ICB-96GHD
BrandSunhayato
HK$339.08
Each
units
2 2.54 x 2.54mm 160 x 115 x 1.6mm 160mm 115mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 391-7327
Mfr. Part No.ICB-1000G
BrandSunhayato
HK$1,753.69
Each
units
1 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 607-7258
Mfr. Part No.RE510-S2
HK$77.09
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - - 35µm - -
RS Stock No. 631-3144
Mfr. Part No.ICB-500GH
BrandSunhayato
HK$771.97
Each
units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 18µm - -
RS Stock No. 528-0368
Mfr. Part No.RE525-LF
HK$64.77
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 57 35µm DIN 41612 D -
RS Stock No. 890-3584
Mfr. Part No.AL201
BrandCIF
HK$91.44
Each
units
2 - 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 Two Side
RS Stock No. 435-642
Mfr. Part No.222-2991
HK$706.56
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm DIN 41612 -
RS Stock No. 110-2501
BrandRS PRO
HK$825.64
Each
units
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 890-3575
Mfr. Part No.AJP5
BrandCIF
HK$34.32
Each
units
1 2.54mm 100 x 50 x 1.5mm 100mm 50mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS Stock No. 354-9211
Mfr. Part No.ICB-100GH
BrandSunhayato
HK$1,141.96
Each
units
2 2.54 x 2.54mm 300 x 200 x 1.6mm 300mm 200mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 391-7305
Mfr. Part No.ICB-98GU
BrandSunhayato
HK$372.99
Each
units
1 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 728-8721
Mfr. Part No.RE2011-LF
HK$124.28
Each
units
- 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 - - -
RS Stock No. 603-0697
Mfr. Part No.TNF39-59
HK$17.67
Each
units
2 2.54 x 2.54mm 59 x 39 x 1.6mm 59mm 39mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 14 x 21 - - -
RS Stock No. 100-4334
BrandRS PRO
HK$232.64
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm - -
RS Stock No. 516-7568
Mfr. Part No.RE130-LF
HK$57.22
Each
units
1 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm - -
RS Stock No. 631-3330
Mfr. Part No.ICB-94T
BrandSunhayato
HK$58.12
Each
units
1 2.54 x 2.54mm 100 x 80 x 1.6mm 100mm 80mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...