Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 21 - 40 of 129 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 518-6632
Mfr. Part No.RE323-LF
HK$69.87
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -
RS Stock No. 603-0675
Mfr. Part No.TNF34-124
HK$26.66
Each
units
2 2.54 x 2.54mm 124 x 34 x 1.6mm 124mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 47 - - -
RS Stock No. 603-0631
Mfr. Part No.TNF11-16
HK$11.78
Each
units
2 2.54 x 2.54mm 15.8 x 10.7 x 1.6mm 15.8mm 10.7mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 4 x 6 - - -
RS Stock No. 631-1817
Mfr. Part No.AT-1W(44)
BrandSunhayato
HK$33.75
Each
units
1 4 x 4mm 172 x 86 x 1.6mm 172mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 897-1391
Mfr. Part No.RE012-LF
HK$17.10
Each
units
1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS Stock No. 110-2494
BrandRS PRO
HK$605.40
Each
units
2 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 528-0419
Mfr. Part No.RE224-LF
HK$79.13
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 48 x 35 35µm DIN 41652 -
RS Stock No. 498-7709
Mfr. Part No.AG611
BrandCIF
HK$168.17
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -
RS Stock No. 603-0681
Mfr. Part No.TNF34-49
HK$14.73
Each
units
2 2.54 x 2.54mm 49 x 34 x 1.6mm 49mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 17 - - -
RS Stock No. 391-7327
Mfr. Part No.ICB-1000G
BrandSunhayato
HK$1,745.40
Each
units
1 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 603-0697
Mfr. Part No.TNF39-59
HK$17.67
Each
units
2 2.54 x 2.54mm 59 x 39 x 1.6mm 59mm 39mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 14 x 21 - - -
RS Stock No. 391-7254
Mfr. Part No.ICB-88GH
BrandSunhayato
HK$37.75
Each
units
2 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Glass Composite 0.9mm - - - - -
RS Stock No. 391-7333
Mfr. Part No.ICB-1000GH
BrandSunhayato
HK$1,893.66
Each
units
2 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 631-3138
Mfr. Part No.ICB-500G
BrandSunhayato
HK$608.84
Each
units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS Stock No. 897-1408
Mfr. Part No.RE015-LF
HK$20.17
Each
units
1 2.54 x 2.54mm 40.5 x 40 x 1.5mm 40.5mm 40mm 1.5mm Epoxy fibre-glass 1mm FR4 14 x 14 35µm - One Side
RS Stock No. 603-0704
Mfr. Part No.TNF43-66
HK$20.71
Each
units
2 2.54 x 2.54mm 66 x 43 x 1.6mm 66mm 43mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 16 x 24 - - -
RS Stock No. 391-7260
Mfr. Part No.ICB-88SEG
BrandSunhayato
HK$25.74
Each
units
2 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Glass Composite 0.9mm - - - - -
RS Stock No. 631-3144
Mfr. Part No.ICB-500GH
BrandSunhayato
HK$771.97
Each
units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 18µm - -
RS Stock No. 354-9154
Mfr. Part No.ICB-98G
BrandSunhayato
HK$371.23
Each
units
1 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 463-2819
Mfr. Part No.RE500-HP
HK$45.15
Each
units
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 39 x 61 35µm - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...