Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 518-6610
Mfr. Part No.RE200-LF
HK$80.27
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
HK$44.86
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS Stock No. 518-6626
Mfr. Part No.RE321-LF
HK$124.17
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS Stock No. 518-6604
Mfr. Part No.RE319-LF
HK$56.97
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41617 C -
RS Stock No. 518-6632
Mfr. Part No.RE323-LF
HK$69.87
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -
RS Stock No. 897-1391
Mfr. Part No.RE012-LF
HK$17.61
Each
units
1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS Stock No. 528-0419
Mfr. Part No.RE224-LF
HK$79.10
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 48 x 35 35µm DIN 41652 -
RS Stock No. 728-8733
Mfr. Part No.RE310-S1
HK$68.40
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm CEM3 1mm - 38 x 61 35µm - -
RS Stock No. 492-3092
Mfr. Part No.RE472
HK$159.77
Each
units
2 2.54 x 2.54mm 70 x 70 x 1.5mm 70mm 70mm 1.5mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS Stock No. 897-1402
Mfr. Part No.RE016-LF
HK$41.17
Each
units
1 2.54 x 2.54mm 68.58 x 67.94 x 1.5mm 68.58mm 67.94mm 1.5mm Epoxy fibre-glass 1mm FR4 25 x 25 35µm - One Side
RS Stock No. 607-7264
Mfr. Part No.RE510-S3
HK$168.34
Each
units
1 2.54 x 2.54mm 580 x 100 x 1.5mm 580mm 100mm 1.5mm CEM3 1mm - - 35µm - -
RS Stock No. 528-0677
Mfr. Part No.RE233-LF
HK$300.42
Each
units
2 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 897-1395
Mfr. Part No.RE013-LF
HK$42.78
Each
units
1 1.27 x 1.27mm 70.48 x 68.58 x 1.5mm 70.48mm 68.58mm 1.5mm Epoxy fibre-glass 0.45mm FR4 51 x 52 35µm - One Side
RS Stock No. 206-5504
Mfr. Part No.RE060-HP
HK$47.83
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 56 35µm DIN 41612 C -
RS Stock No. 527-9330
Mfr. Part No.RE317-LF
HK$63.15
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41612 D -
RS Stock No. 528-0368
Mfr. Part No.RE525-LF
HK$64.77
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 57 35µm DIN 41612 D -
RS Stock No. 516-7568
Mfr. Part No.RE130-LF
HK$58.94
Each
units
1 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm - -
RS Stock No. 528-0683
Mfr. Part No.RE232-LF
HK$221.30
Each
units
1 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 607-7028
Mfr. Part No.RE210-S2
HK$92.79
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - 38 x 85 35µm - -
RS Stock No. 527-9318
Mfr. Part No.RE322-LF
HK$408.36
Each
units
2 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 55 x 88 35µm DIN 41612 C -