Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Read more Read less

Filters

Viewing 1 - 20 of 151 products
Results per page
Description Price Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 100-4378
BrandRS PRO
HK$4,092.67
Each
units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 233.4 x 1.6mm 35µm FR4 281.6mm 1.6mm 233.4mm
RS Stock No. 897-1578
Mfr. Part No.RE936-06
HK$24.78
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 29.21 x 1.5mm 35µm - 36.83mm 1.5mm 29.21mm
RS Stock No. 260-9075
Mfr. Part No.20800168
BrandSchroff
HK$347.71
Each
units
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 220 mm x 1.6 mm - FR4 6U 1.6mm 220mm
RS Stock No. 546-0205
Mfr. Part No.188-39011D
HK$3,154.73
Each
units
Extender board - 96 Epoxy Glass Fabric Laminate - - 35µm FR4 - 1.6mm 160 mm, 220 mm
RS Stock No. 897-1420
Mfr. Part No.RE907
HK$22.95
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
RS Stock No. 897-1559
Mfr. Part No.RE936-01
HK$19.64
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 41.91 x 19.05 x 1.5mm 35µm - 41.91mm 1.5mm 19.05mm
RS Stock No. 897-1414
Mfr. Part No.RE899
HK$21.34
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm
RS Stock No. 159-6300
BrandRS PRO
HK$2,022.24
Each
units
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS Stock No. 897-1569
Mfr. Part No.RE936-05
HK$40.42
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 73.66 x 43.18 x 1.5mm 35µm - 73.66mm 1.5mm 43.18mm
RS Stock No. 631-2725
Mfr. Part No.ICB-017
BrandSunhayato
HK$45.19
Each
units
Converter Board - 64 Epoxy Glass Fabric Laminate - 98 x 22.5 x 1.2mm - FR4 98mm 1.2mm 22.5mm
RS Stock No. 897-1593
Mfr. Part No.RE937-04
HK$18.39
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.83 x 11.43 x 1.5mm 35µm - 36.83mm 1.5mm 11.43mm
RS Stock No. 897-1543
Mfr. Part No.RE935-07R
HK$20.72
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS Stock No. 897-1534
Mfr. Part No.RE935-05R
HK$20.73
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 27.94 x 19.05 x 1.5mm 35µm FR4 27.94mm 1.5mm 19.05mm
RS Stock No. 897-1436
Mfr. Part No.RE910
HK$20.22
Each
units
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 17.78 x 10.16 x 1.5mm 35µm FR4 17.78mm 1.5mm 10.16mm
RS Stock No. 260-9069
Mfr. Part No.20800224
BrandSchroff
HK$411.61
Each
units
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 160 mm x 1.6 mm - FR4 6U 1.6mm 160mm
RS Stock No. 401-8178
Mfr. Part No.SSP-122
BrandSunhayato
HK$61.95
Each
units
Converter Board - 48 Epoxy Glass Fabric Laminate 2 57.24 x 22.86 x 1mm - FR4 57.24mm 1mm 22.86mm
RS Stock No. 159-6316
BrandRS PRO
HK$1,276.10
Each
units
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS Stock No. 464-5376
Mfr. Part No.CK-18
BrandSunhayato
HK$63.33
Each
units
Converter Board - 16 Epoxy Glass Fabric Laminate 2 71.12 x 24.13 x 1.6mm - FR4 71.12mm 1.6mm 24.13mm
RS Stock No. 508-346
Mfr. Part No.09-0106
HK$2,807.39
Each
units
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 300 x 233 x 40mm - FR4 300mm 40mm 233mm
RS Stock No. 897-1584
Mfr. Part No.RE936-09
HK$20.23
Each
units
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 33.66 x 21.59 x 1.5mm 35µm FR4 33.66mm 1.5mm 21.59mm
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...