Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 102-9147
BrandRS PRO
HK$91.05
Each
units
Prototyping Board 80mm 60mm 10mm 80 x 60 x 10mm - -
RS Stock No. 102-9169
BrandRS PRO
HK$419.11
Each
units
Prototyping Board 240mm 195mm 21mm 240 x 195 x 21mm - -
RS Stock No. 453-8824
Mfr. Part No.SAD-01
BrandSunhayato
HK$138.28
Each
units
Prototyping Board 83mm 117mm 9mm 83 x 117 x 9mm - -
RS Stock No. 210-4542
BrandRS PRO
HK$278.34
Each
units
Prototyping Board 201mm 64mm 18.5mm 201 x 64 x 18.5mm - -
RS Stock No. 453-8846
Mfr. Part No.SAD-12
BrandSunhayato
HK$404.52
Each
units
Prototyping Board 168mm 184mm 24mm 168 x 184 x 24mm - -
RS Stock No. 203-4623
Mfr. Part No.19100
BrandElditest
HK$220.35
Each
units
Prototyping Board 114mm 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc -
RS Stock No. 634-8875
Mfr. Part No.SRH-5X2
BrandSunhayato
HK$49.31
Each
units
Prototyping Board 13mm 173mm 9mm 13 x 173 x 9mm - -
RS Stock No. 897-1632
Mfr. Part No.RE942-S1
HK$17.09
Each
units
Solderable Breadboard With Adaption Circuit Board 31.75mm 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - -
RS Stock No. 433-955
Mfr. Part No.01-3942
HK$302.76
Each
units
Prototyping Board 102mm 95.5mm 1.6mm 102 x 95.5 x 1.6mm - -
RS Stock No. 842-0336
Mfr. Part No.923273-I
Brand3M
HK$154.54
Each
units
Solderless Breadboard Strip 45.72mm 34.544mm - - - -
RS Stock No. 835-2716
BrandRS PRO
HK$250.64
Each
units
Prototyping Solderless Breadboard 83mm 147mm 19mm 83 x 147 x 19mm - -
RS Stock No. 634-8847
Mfr. Part No.SRH-10
BrandSunhayato
HK$89.66
Each
units
Prototyping Board 39mm 173mm 9mm 39 x 173 x 9mm - -
RS Stock No. 835-2725
BrandRS PRO
HK$626.53
Each
units
Prototyping Solderless Breadboard 266mm 168mm 24mm 266 x 168 x 24mm - -
RS Stock No. 159-6192
BrandRS PRO
HK$632.99
Each
units
Prototyping Board 114.3mm 156.21mm 1.6mm 114.3 x 156.21 x 1.6mm - -
RS Stock No. 634-8897
Mfr. Part No.SRH-74
BrandSunhayato
HK$576.00
Each
units
Prototyping Board 243mm 264mm 24mm 243 x 264 x 24mm - -
RS Stock No. 842-0310
Mfr. Part No.922306
Brand3M
HK$350.41
Each (In a Pack of 25)
units
Solderless Breadboard 137.16mm 101.6mm 24.13mm 137.16 x 101.6 x 24.13mm - -
RS Stock No. 434-352
Mfr. Part No.11-2496
HK$637.13
Each
units
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
RS Stock No. 434-021
Mfr. Part No.01-3943
HK$773.22
Each
units
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
RS Stock No. 634-8869
Mfr. Part No.SRH-32
BrandSunhayato
HK$289.43
Each
units
Prototyping Board 190mm 168mm 24mm 190 x 168 x 24mm - -
RS Stock No. 634-8853
Mfr. Part No.SRH-21B
BrandSunhayato
HK$174.02
Each
units
Prototyping Board 191mm 119mm 24mm 191 x 119 x 24mm - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...