PCB Card Guides

PCB card guides are vertical or horizontal mount card guides designed to solve printed circuit board insertion and extraction problems. These problems can occur when removing large PCBs and tight-gripping multi-pin edge connectors.

Why use PCB card guides?

PCB card guides are easy to use and install. They protect PCBs from stress for easy insertion and extraction of PCBs, components, and connectors. They are available in multipacks and have adhesive backs as well as lock and unlock functions to hold the PCB securely in place. PCB card guides also help to eliminate any bending of boards and they can be designed to conduct and dissipate heat.

What are the different types of PCB card guides?

PCB guides are designed to fit different board sizes and can be used for paired, gang or tandem mounting. They are also frequently used to save space, meeting the increasing need to support PCBs mounted in a vertical position. Horizontal PCB card guides are for backplane daughter cards and parallel mounting of peripheral devices.


...
Read more Read less

Filters

Viewing 1 - 20 of 79 products
Results per page
Description Price Type Length Minimum PCB Thickness Maximum PCB Thickness PCB Thickness Range
RS Stock No. 906-7507
Mfr. Part No.DC-600
BrandBivar
HK$5.37
Each (In a Pack of 500)
units
Push-in 152.4mm - 1.6mm Maximum of 1.6mm
RS Stock No. 906-7510
Mfr. Part No.DC-800
BrandBivar
HK$4.194
Each (In a Pack of 500)
units
Push-in 203.2mm - 1.6mm Maximum of 1.6mm
RS Stock No. 906-9184
Mfr. Part No.N-550-2
BrandBivar
HK$4.567
Each (In a Pack of 100)
units
Horizontal Mount 139.7mm - 2mm Maximum of 2mm
RS Stock No. 906-3716
Mfr. Part No.VG2-3
BrandBivar
HK$9.81
Each (In a Pack of 100)
units
Vertical Mount 76.2mm - 1.9mm Maximum of 1.9mm
RS Stock No. 906-3397
Mfr. Part No.SDC-600
BrandBivar
HK$8.80
Each (In a Pack of 100)
units
Horizontal Mount 152.4mm - 1.9mm Maximum of 1.9mm
RS Stock No. 906-9178
Mfr. Part No.N-300-2
BrandBivar
HK$147.58
Each
units
Horizontal Mount 76.2mm - 2mm Maximum of 2mm
RS Stock No. 906-7548
Mfr. Part No.E-700
BrandBivar
HK$0.573
Each (In a Pack of 500)
units
Horizontal Mount 177.8mm - 2mm Maximum of 2mm
RS Stock No. 906-7522
Mfr. Part No.E-1000
BrandBivar
HK$6.71
Each (In a Pack of 500)
units
Horizontal Mount 254mm - 2mm Maximum of 2mm
RS Stock No. 507-3508
Mfr. Part No.TRCG-3.300
BrandRichco
HK$7.842
Each (In a Bag of 10)
units
Vertical Mount 83.8mm 1.3mm 2.2mm 1.3 → 2.2mm
RS Stock No. 161-2660
Mfr. Part No.RCG-01
BrandRichco
HK$5.408
Each (In a Bag of 10)
units
Vertical Mount 76.2mm - 1.6mm -
RS Stock No. 906-5999
Mfr. Part No.1107-062 BK
BrandBivar
HK$4.841
Each (In a Pack of 100)
units
Horizontal Mount 50.8mm - 1.6mm Maximum of 1.6mm
RS Stock No. 265-2473
Mfr. Part No.RDC 450
BrandRichco
HK$9.568
Each (In a Box of 50)
units
Vertical Mount 114.3mm - 1.6mm -
RS Stock No. 161-2698
Mfr. Part No.VMCG-360-MPBK
BrandRichco
HK$42.42
Each (In a Bag of 10)
units
Vertical Mount 160mm - 1.6mm -
RS Stock No. 906-7532
Mfr. Part No.E-300
BrandBivar
HK$6.713
Each (In a Pack of 500)
units
Horizontal Mount 76.2mm - 2mm Maximum of 2mm
RS Stock No. 906-3388
Mfr. Part No.SDC-450
BrandBivar
HK$4.665
Each (In a Pack of 100)
units
Horizontal Mount 114.3mm - 1.9mm Maximum of 1.9mm
RS Stock No. 507-3542
Mfr. Part No.RSDC-300
BrandRichco
HK$11.736
Each (In a Bag of 10)
units
Vertical Mount 76.2mm - 1.6mm -
RS Stock No. 905-6279
Mfr. Part No.225-3.80T2
BrandCalmark
HK$110.47
Each
units
Card Guide 96.52mm - 5mm -
RS Stock No. 507-3514
Mfr. Part No.TRCG-3.925
BrandRichco
HK$7.923
Each (In a Bag of 10)
units
Vertical Mount 99.7mm 1.3mm 2.2mm 1.3 → 2.2mm
RS Stock No. 906-6002
Mfr. Part No.1209-062 NT
BrandBivar
HK$4.39
Each (In a Pack of 50)
units
Horizontal Mount 39.4mm - 1.6mm Maximum of 1.6mm
RS Stock No. 265-2489
Mfr. Part No.RDC 600
BrandRichco
HK$9.438
Each (In a Box of 50)
units
Vertical Mount 152.4mm - 1.6mm -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...