Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Read more Read less

Filters

Viewing 1 - 20 of 370 products
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS Stock No. 772-0316
Mfr. Part No.CLS-015-15X30
BrandUVOX
HK$97.79
Each
units
Carbon Silicone - - 1.5mm 300mm 150mm - - - - -
RS Stock No. 264-9354
HK$315.00
Each
units
Silicone Tape - 2mm 900mm 50mm - - - - -
RS Stock No. 240-674
Mfr. Part No.9030------10000001
HK$960.96
Each
units
Copper Coated Non-Woven PET Fabric Tape - 0.11mm 1m 1m - - - - -
RS Stock No. 772-0293
Mfr. Part No.WIS-1-1-015-100-NA
BrandUVOX
HK$305.91
Each
units
Silicone - - 1.5mm 900mm 100mm +200°C - - - -
RS Stock No. 169-6810
Mfr. Part No.EFG(02)-240X240
BrandKEMET
HK$421.302
Each (In a Bag of 20)
units
Polymer base blended with micron sized magnetic powders Tape - 0.2mm 240mm 240mm - - - - -
RS Stock No. 811-9199
Mfr. Part No.EFG(02)-240X240
BrandKEMET
HK$455.15
Each
units
Polymer base blended with micron sized magnetic powders Tape - 0.2mm 240mm 240mm - - - - -
RS Stock No. 163-5220
Mfr. Part No.364004
HK$108.07
Each (In a Box of 30)
units
Ferrite Self-Adhesive - 0.1mm 60mm 60mm - - - - -
RS Stock No. 163-5212
Mfr. Part No.354003
HK$253.28
Each (In a Box of 25)
units
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS Stock No. 240-371
Mfr. Part No.6391R1W---G210Z297
HK$97.788
Each (In a Box of 5)
units
Copper Coated Non-Woven PET Fabric Self-Adhesive - 0.11mm 297mm 210mm - - - - -
RS Stock No. 823-5374
Mfr. Part No.364004
HK$115.81
Each
units
Ferrite Self-Adhesive - 0.1mm 60mm 60mm - - - - -
RS Stock No. 163-3506
Mfr. Part No.30403S
HK$933.454
Each (In a Bag of 50)
units
Ferrite, Rubber Tape - 0.3mm 330mm 210mm - - - - -
RS Stock No. 823-5358
Mfr. Part No.354003
HK$273.01
Each
units
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS Stock No. 772-0304
Mfr. Part No.WIS-2-1-020-050-NA
BrandUVOX
HK$265.87
Each
units
Silicone - - 2mm 900mm 50mm +200°C - - - -
RS Stock No. 736-2147
Mfr. Part No.30403S
HK$1,260.58
Each
units
Ferrite, Rubber Tape - 0.3mm 330mm 210mm - - - - -
RS Stock No. 163-5218
Mfr. Part No.364003
HK$253.28
Each (In a Box of 25)
units
Ferrite Self-Adhesive - 0.3mm 120mm 120mm - - - - -
RS Stock No. 163-5210
Mfr. Part No.354001
HK$202.62
Each (In a Box of 25)
units
Ferrite Self-Adhesive - 0.1mm 120mm 120mm - - - - -
RS Stock No. 181-5637
Mfr. Part No.EFX6(02)-80X80T0800
BrandKEMET
HK$75.882
Each (In a Bag of 50)
units
- Self-Adhesive - 0.2mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS Stock No. 181-5886
Mfr. Part No.RM4A(01)-185X70T0800
BrandKEMET
HK$96.61
Each
units
- Self-Adhesive - 0.1mm 185mm 70mm +85°C - -40°C -40 → +85°C -
RS Stock No. 163-5211
Mfr. Part No.354002
HK$219.51
Each (In a Box of 40)
units
Ferrite Self-Adhesive - 0.2mm 120mm 120mm - - - - -
RS Stock No. 181-5638
Mfr. Part No.EFX6(02)-120X120T0800
BrandKEMET
HK$172.842
Each (In a Bag of 25)
units
- Self-Adhesive - 0.2mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...