Gas Discharge Tubes | GDT Surge Protection | RS
Recently searched

    Gas Discharge Tubes

    Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

    Why use a gas discharge tube?

    Most commonly used as a surge protection aid, gas discharge tubes are key in limiting surges in voltage across both electronic and electrical circuits. GDTs are great at handling high current feeds whilst also maintaining low capacitance and having excellent insulation resistance.

    247 Products showing for Gas Discharge Tubes

    Bourns
    2030
    3 Electrode Gas Discharge Tube
    4kA
    360V
    850V
    -
    Surface Mount
    5 x 5 x 7.5mm
    -
    5mm
    7.5mm
    5mm
    +90°C
    -40°C
    EPCOS
    EHV
    2 Electrode Arrester
    12kA
    90V
    450 V, 550V
    90 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    EPCOS
    A71-H10X
    2 Electrode Arrester
    15kA
    1000V
    1300V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2061
    2 Electrode Gas Discharge Tube
    60kA
    300V
    800V
    -
    Surface Mount
    11.8 (Dia.) x 12mm
    -
    -
    -
    12mm
    +85°C
    -30°C
    Bourns
    SM
    3 Electrode Gas Discharge Tube
    4kA
    185V
    650V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    A71-H14X
    2 Electrode Arrester
    15kA
    1400V
    2100V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    GDT35
    3 Electrode Gas Discharge Tube
    20kA
    200V
    640V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Bourns
    GDT35
    3 Electrode Gas Discharge Tube
    20kA
    110V
    510V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    A71-H25X
    2 Electrode Arrester
    15kA
    2500V
    3900V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    SL1011A
    2 Electrode Arrester
    1kA
    276V
    550V
    -
    Axial
    8 (Dia.) x 6.05mm
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    Bourns
    2035
    2 Electrode Gas Discharge Tube
    5000A
    90V
    350 V, 525V
    -
    Surface Mount
    4.4 x 5 x 5mm
    3.9mm
    5mm
    5mm
    4.4mm
    +85°C
    -55°C
    Bourns
    2089
    2 Electrode Gas Discharge Tube
    3kA
    1200V
    2000V
    -
    Axial
    5.5 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Bourns
    2089
    2 Electrode Gas Discharge Tube
    3kA
    3600V
    4600V
    -
    Axial
    5.5 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Littelfuse
    SL10021A
    3 Electrode Arrester
    10kA
    310V
    550V
    -
    Radial
    8.1 (Dia.) x 10.1mm
    4.4mm
    -
    -
    10.1mm
    +90°C
    -40°C
    Bourns
    2053
    2 Electrode Gas Discharge Tube
    5kA
    75V
    800V
    -
    Surface Mount
    4.2 x 4.2 x 4mm
    -
    4.2mm
    4mm
    4.2mm
    +85°C
    -30°C
    Bourns
    GDT35
    3 Electrode Gas Discharge Tube
    20kA
    600V
    1200V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    A71-H10X
    2 Electrode Arrester
    15kA
    1000V
    1300V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    A71-H14X
    2 Electrode Arrester
    15kA
    1400V
    2100V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    600V
    1300V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    75V
    600V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    Results per page