Description | Price | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
852-2753
Mfr. Part No.2027-09-BLF
BrandBourns
|
HK$12.31
Each
units
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 25 kA @ 1 Operation | 90V | 300 V @ 100 V/μs, 500 V @ 1000 V/μs | 90 V | Surface Mount | 7.5 (Dia.) x 6.42mm | - | - | - | 6mm | +125°C | -55°C | |
RS Stock No.
852-2839
Mfr. Part No.2036-07-B2LF
BrandBourns
|
HK$8.568
Each (In a Pack of 1000)
units
|
2036 | 3 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 20 kA @ 1 Operation | 75V | 250 V @ 100 V/μs, 525 V @ 1000 V/μs | 75 V | Surface Mount | 5 (Dia.) x 7.3mm | - | - | - | 7.3mm | +85°C | -55°C | |
RS Stock No.
852-2750
Mfr. Part No.2027-09-A
BrandBourns
|
HK$5.232
Each (In a Pack of 1000)
units
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 25 kA @ 1 Operation | 90V | 300 V @ 100 V/μs, 500 V @ 1000 V/μs | 90 V | Surface Mount | 7.5 (Dia.) x 6.42mm | - | - | - | 6mm | +125°C | -55°C | |
RS Stock No.
785-8345
Mfr. Part No.2046-23-ALF
BrandBourns
|
HK$12.164
Each (In a Pack of 5)
units
|
2046 | 3 Electrode Gas Discharge Tube | 20kA | 230V | <700 V @ 1000 V/μs | - | Surface Mount | 8 (Dia.) x 10mm | - | - | - | 10mm | +85°C | -30°C | |
RS Stock No.
852-2826
Mfr. Part No.2035-35-SM-RPLF
BrandBourns
|
HK$3.948
Each (In a Pack of 1500)
units
|
2035 | 2 Electrode Gas Discharge Tube | 10 kA @ 1 Operation, 5000 A @ 10 Operation | 350V | 600 V @ 100 V/μs, 750 V @ 1000 V/μs | 350 V | Surface Mount | 4.8 (Dia.) x 4.4mm | - | - | - | 4.4mm | +85°C | -55°C | |
RS Stock No.
690-9975
Mfr. Part No.2035-09-SM-RPLF
BrandBourns
|
HK$9.868
Each (In a Pack of 5)
units
|
2035 | 2 Electrode Gas Discharge Tube | 10 kA@ 1 Operation, 5000 A@ 10 Operation | 90V | 350 V @ 100 V/μs, 525 V @ 1000 V/μs | - | Surface Mount | 4.4 x 5 x 5mm | 3.9mm | 5mm | 5mm | 4.4mm | +85°C | -55°C | |
RS Stock No.
785-8348
Mfr. Part No.2046-40-ALF
BrandBourns
|
HK$11.814
Each (In a Pack of 5)
units
|
2046 | 3 Electrode Gas Discharge Tube | 20kA | 400V | <900 V @ 1000 V/μs | - | Surface Mount | 8 (Dia.) x 10mm | - | - | - | 10mm | +85°C | -30°C | |
RS Stock No.
852-2832
Mfr. Part No.2036-09-BLF
BrandBourns
|
HK$7.91
Each (In a Pack of 1000)
units
|
2036 | 3 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 20 kA @ 1 Operation | 90V | 250 V @ 100 V/μs, 550 V @ 1000 V/μs | 90 V | Surface Mount | 5 (Dia.) x 7.3mm | - | - | - | 7.3mm | +85°C | -55°C | |
RS Stock No.
852-2757
Mfr. Part No.2027-15-BLF
BrandBourns
|
HK$12.31
Each
units
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 25 kA @ 1 Operation | 150V | 350 V @ 100 V/μs, 575 V @ 1000 V/μs | 150 V | Surface Mount | 7.5 (Dia.) x 6.42mm | - | - | - | 6mm | +125°C | -55°C | |
RS Stock No.
172-7246
Mfr. Part No.2017-23-SMH-RPLF
BrandBourns
|
HK$9.96
Each (On a Reel of 2000)
units
|
2017 | 2 Electrode Gas Discharge Tube | 12kA | 230V | <600 V @ 100 V/μs, <950 V @ 1 kV/μs | 230 V dc | Surface Mount | 8 (Dia.) x 2mm | - | - | 8mm | 2mm | +85°C | -55°C | |
RS Stock No.
768-7714
Mfr. Part No.2097-120-DLF
BrandBourns
|
HK$169.54
Each
units
|
2097 | 2 Electrode Gas Discharge Tube | 25kA | 1200V | <2000V | - | Axial | 11.8 (Dia.) x 17.4mm | - | - | - | 17.4mm | +85°C | -30°C | |
RS Stock No.
172-9718
Mfr. Part No.2049-07-BLF
BrandBourns
|
HK$3.698
Each (In a Bag of 500)
units
|
2049 | 2 Electrode Gas Discharge Tube | 20kA | 75V | <600V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS Stock No.
768-7465
Mfr. Part No.2045-30-BLF
BrandBourns
|
HK$5.377
Each (In a Pack of 10)
units
|
2045 | 2 Electrode Gas Discharge Tube | 15kA | 300V | <900V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS Stock No.
852-2864
Mfr. Part No.2045-07-BT1LF
BrandBourns
|
HK$3.193
Each (In a Pack of 1000)
units
|
2045 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 15 kA @ 1 Operation | 70V | <500 V @ 100 V/μs, <600 V @ 1000 V/μs | 70 V | Axial | 6 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS Stock No.
768-7522
Mfr. Part No.2052-35-SM-RPLF
BrandBourns
|
HK$7.05
Each (In a Pack of 5)
units
|
2052 | 3 Electrode Gas Discharge Tube | 10kA | 350V | <750V | - | Surface Mount | 5 x 5 x 7.2mm | - | 5mm | 7.2mm | 5mm | +85°C | -30°C | |
RS Stock No.
172-7235
Mfr. Part No.2056-60-B2LF
BrandBourns
|
HK$5.923
Each (In a Tray of 1000)
units
|
2056 | 3 Electrode Gas Discharge Tube | 5kA | 600V | <1000V | - | Radial | 6.3 (Dia.) x 8.5mm | 4.4mm | - | - | 8.5mm | +85°C | -30°C | |
RS Stock No.
172-9893
Mfr. Part No.SA2-6300-CLT-STD
BrandBourns
|
HK$13.40
Each (On a Reel of 1000)
units
|
SA | 2 Electrode Gas Discharge Tube | 5kA | 6300V | 9200 | 6300 V | Axial | 8.5 (Dia.) x 8.9mm | - | - | - | 8.9mm | +125°C | -40°C | |
RS Stock No.
172-8486
Mfr. Part No.2049-60-BLF
BrandBourns
|
HK$3.77
Each (In a Bag of 500)
units
|
2049 | 2 Electrode Gas Discharge Tube | 20kA | 600V | <1300V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS Stock No.
172-8601
Mfr. Part No.2095-160-BLF
BrandBourns
|
HK$6.521
Each (In a Tray of 500)
units
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 1600V | <2400V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS Stock No.
852-2845
Mfr. Part No.2036-23-B2LF
BrandBourns
|
HK$8.405
Each (In a Pack of 1000)
units
|
2036 | 3 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 20 kA @ 1 Operation | 230V | 450 V @ 100 V/μs, 600 V @ 1000 V/μs | 230 V | Surface Mount | 5 (Dia.) x 7.3mm | - | - | - | 7.3mm | +85°C | -55°C |