Description | Price | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
183-9309
Mfr. Part No.B88069X4990C103
BrandTDK
|
HK$5.953
Each (In a Box of 1000)
units
|
N80-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Socket Mount | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS Stock No.
183-9310
Mfr. Part No.B88069X5080T502
BrandTDK
|
HK$9.987
Each (On a Reel of 500)
units
|
EF470X | 2 Electrode Arrester | - | 588V | 800V | 150 V | Through Hole | 8 Dia. x 6mm | - | 8mm | - | 6mm | +125°C | -40°C | |
RS Stock No.
183-9353
Mfr. Part No.B88069X2900C103
BrandTDK
|
HK$15.068
Each (In a Pack of 5)
units
|
A80-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Socket Mount | 8 Dia. x 6.1mm | - | 8mm | - | 6.1mm | +90°C | -40°C | |
RS Stock No.
183-9361
Mfr. Part No.B88069X9231T253
BrandTDK
|
HK$6.046
Each (In a Pack of 10)
units
|
S30-90X | 2 Electrode Arrester | - | 117V | 600V | 50 V | Surface Mount | 4.5 x 2.7 x 3.2mm | - | 2.7mm | 3.2mm | 4.5mm | +125°C | -40°C | |
RS Stock No.
183-9307
Mfr. Part No.B88069X2830T502
BrandTDK
|
HK$6.983
Each (On a Reel of 500)
units
|
N81-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS Stock No.
183-9303
Mfr. Part No.B88069X0190S102
BrandTDK
|
HK$7.457
Each (In a Bag of 100)
units
|
EM90X | 2 Electrode Arrester | - | 108V | 600V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +125°C | -40°C | |
RS Stock No.
183-9346
Mfr. Part No.B88069X0200S102
BrandTDK
|
HK$9.868
Each (In a Pack of 5)
units
|
EM400X | 2 Electrode Arrester | - | 480V | 900V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +90°C | -40°C | |
RS Stock No.
183-9308
Mfr. Part No.B88069X2900C103
BrandTDK
|
HK$7.169
Each (In a Box of 1000)
units
|
A80-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Socket Mount | 8 Dia. x 6.1mm | - | 8mm | - | 6.1mm | +90°C | -40°C | |
RS Stock No.
183-9344
Mfr. Part No.B88069X0190S102
BrandTDK
|
HK$11.104
Each (In a Pack of 5)
units
|
EM90X | 2 Electrode Arrester | - | 108V | 600V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +125°C | -40°C | |
RS Stock No.
183-9305
Mfr. Part No.B88069X0200S102
BrandTDK
|
HK$7.067
Each (In a Bag of 100)
units
|
EM400X | 2 Electrode Arrester | - | 480V | 900V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +90°C | -40°C | |
RS Stock No.
183-9356
Mfr. Part No.B88069X4990C103
BrandTDK
|
HK$15.162
Each (In a Pack of 5)
units
|
N80-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Socket Mount | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS Stock No.
183-9349
Mfr. Part No.B88069X0810S102
BrandTDK
|
HK$11.48
Each (In a Pack of 5)
units
|
EC350X | 2 Electrode Arrester | - | 402V | 900V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS Stock No.
183-9306
Mfr. Part No.B88069X0810S102
BrandTDK
|
HK$7.581
Each (In a Bag of 100)
units
|
EC350X | 2 Electrode Arrester | - | 402V | 900V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS Stock No.
183-9358
Mfr. Part No.B88069X5080T502
BrandTDK
|
HK$15.068
Each (In a Pack of 5)
units
|
EF470X | 2 Electrode Arrester | - | 588V | 800V | 150 V | Through Hole | 8 Dia. x 6mm | - | 8mm | - | 6mm | +125°C | -40°C | |
RS Stock No.
183-9351
Mfr. Part No.B88069X2830T502
BrandTDK
|
HK$13.926
Each (In a Pack of 5)
units
|
N81-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C |