Optical Rotary Encoders

An optical rotary encoder is an angular position sensor. It converts an angular displacement directly into a digital form. There are usually three components in an optical rotary encoder: a light source (an LED), a sensor and a moveable disk.


How an optical rotary encoder works


Optical rotary encoders have a shaft mechanically coupled to an input driver. This driver rotates a disc fixed onto it which is marked with a succession of opaque and clear segments.

Light from infrared emitting diodes reaches the infrared receivers through the transparent slits of the rotating disc, creating an analogue signal. The signal is then amplified electronically and converted into digital form. This is then transmitted to the data processor. 


Uses for optical rotary encoders 


Optical rotary encoders make precise digital signals. This makes them a good option where image resolution matters, and explains their use in applications as varied as office equipment (in computer mice and photo copiers) and medical devices. 


...
Read more Read less

Filters

Viewing 121 - 126 of 126 products
Results per page
Description Price Pulses Per Revolution Encoder Reading Encoder Signal Supply Voltage Shaft Diameter Mounting Hole Diameter Shaft Length Mounting Type Shaft Style Termination Style Maximum Operating Speed Current Rating
RS Stock No. 878-0470
Mfr. Part No.62S11-M5-020C
BrandGrayhill
HK$440.98
Each
units
- Quadrature 2-Bit Quadrature 5V dc 6.32 mm - 17.45mm Panel Mount Flat Center Ribbon Cable with Connector - 25 mA @ 5.25 V dc
RS Stock No. 202-4409
Mfr. Part No.RES20D-50-201-1
HK$808.66
1 Box of 5
Box(es)
50 Incremental Digital Square Wave 5V dc 20 mm - - Panel Mount Slotted - - -
New
RS Stock No. 215-5737
Mfr. Part No.AEDR-8723-102
BrandBroadcom
HK$281.67
Each
units
- Incremental - - - - - Surface Mount - - - -
RS Stock No. 878-0616
Mfr. Part No.61B22-01-02-060
BrandGrayhill
HK$906.13
Each
units
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 17.4mm Panel Mount Flat Cable 16.6 rpm @ 30 mS 30 mA @ 5 V dc
RS Stock No. 878-0612
Mfr. Part No.62A22-02-060S
BrandGrayhill
HK$402.26
Each
units
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 17.44mm Surface Mount Flat Stripped Cable 100rpm 30mA
RS Stock No. 878-0606
Mfr. Part No.62A11-02-060S
BrandGrayhill
HK$429.03
Each
units
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 17.44mm Surface Mount Flat Stripped Cable 100rpm 30mA