Chip Baluns | RS
Recently searched

    Chip Baluns

    RS have a great range of Chip Baluns that are suitable for a wide variety of electronics projects. Our Chip Baluns are ideal for engineers, technicians and even beginners and are great value for money from trusted brands such as Murata, STMicroelectronics, TDK and Wurth Elektronik.

    Baluns have been designed to transform impedance and consist of an unbalanced port converted to two balanced ports. The balanced and unbalanced ports can be either the input or the output.

    Baluns are used to sort out the flow of AC signals and make the necessary impedance transformation between coaxial cable, which has a low impedance, and balanced loads, which have higher impedances.

    56 Products showing for Chip Baluns

    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    Wurth Elektronik
    -
    50Ω
    100Ω
    1dB
    Surface Mount
    -
    2 x 1.25 x 0.85mm
    -
    2mm
    1.25mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    2.25dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    -2dB
    Surface Mount
    6
    2 x 1.4 x 0.45mm
    0.45mm
    2mm
    1.4mm
    956MHz
    779MHz
    +85°C
    -40°C
    STMicroelectronics
    Multilayer
    -
    -
    1.25dB
    -
    15
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Multilayer
    -
    -
    1.25dB
    -
    15
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    50Ω
    100Ω
    1dB
    Surface Mount
    -
    2 x 1.25 x 0.85mm
    -
    2mm
    1.25mm
    2.5GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    50Ω
    50Ω
    1.85dB
    Surface Mount
    4
    -
    -
    1.385mm
    -
    2.5GHz
    2400MHz
    +105°C
    -40°C
    TDK
    -
    75Ω
    75Ω
    1.2dB
    Surface Mount
    4
    2 x 1.2 x 1.2mm
    1.2mm
    2mm
    1.2mm
    1.2GHz
    50MHz
    +85°C
    -40°C
    TDK
    -
    -
    -
    -
    Surface Mount
    -
    3.2 x 2.5 x 2.3mm
    -
    3.2mm
    2.5mm
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    2.25dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    -
    75Ω
    75Ω
    1.2dB
    Surface Mount
    4
    2 x 1.2 x 1.2mm
    1.2mm
    2mm
    1.2mm
    1.2GHz
    50MHz
    +85°C
    -40°C
    Murata
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    2mm
    1.2mm
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    1.46dB
    Surface Mount
    5
    -
    -
    -
    -
    2.54GHz
    2400MHz
    +85°C
    -40°C
    STMicroelectronics
    -
    -
    -
    -
    Surface Mount
    8
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    -
    -
    -
    -
    Surface Mount
    -
    3.2 x 2.5 x 2.3mm
    -
    3.2mm
    2.5mm
    -
    -
    -
    -
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.35dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    50Ω
    50Ω
    2.7dB
    Surface Mount
    6
    1.6 x 1.1 x 0.48mm
    0.48mm
    1.6mm
    1.1mm
    2.54GHz
    2400MHz
    +105°C
    -40°C
    STMicroelectronics
    Filter Multilayer
    -
    50Ω
    1.4dB
    -
    8
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page