Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.
Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.
What are through hole fixed resistors used for?
Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.
Types of through hole fixed resistors
The most common types of through hole fixed resistors are wire wound and axial components:
Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact,
space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant
1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
Description:
19" rack mount unit 1 HU with 24
RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Description:
Category 3 right angle SMT RJ11, RJ12 and
RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...