Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 61 - 80 of 729 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 172-8890
Mfr. Part No.CN1J4TTD331J
BrandKOA
HK$0.126
Each (On a Reel of 5000)
units
330 Ω 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 179-1234
Mfr. Part No.742C083221JP
BrandCTS
HK$0.287
Each (On a Reel of 1000)
units
220 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 474-3953
Mfr. Part No.RAC164D223JC
BrandKamaya
HK$1.787
Each (In a Pack of 100)
units
22 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 0.6mm
RS Stock No. 167-4620
Mfr. Part No.CAT16-473J4LF
BrandBourns
HK$0.32
Each (On a Reel of 5000)
units
47 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-4633
Mfr. Part No.CAY16-470J4LF
BrandBourns
HK$0.233
Each (On a Reel of 5000)
units
47 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1253
Mfr. Part No.742C083100JP
BrandCTS
HK$0.351
Each (On a Reel of 1000)
units
10 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-0351
Mfr. Part No.S41X083103JP
BrandCTS
HK$0.18
Each (On a Reel of 10000)
units
10 kΩ - 0402 (1005M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 179-0343
Mfr. Part No.S41X043220JP
BrandCTS
HK$0.171
Each (On a Reel of 10000)
units
22 Ω - 0402 (1005M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-1306
Mfr. Part No.741C083104JP
BrandCTS
HK$0.233
Each (On a Reel of 1000)
units
100 kΩ - 0402 (1005M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 167-5459
Mfr. Part No.CAT16-000J4LF
BrandBourns
HK$0.26
Each (On a Reel of 5000)
units
0 Ω 4 1206 (3216M) - - ±5% - - 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 172-9462
Mfr. Part No.CN1J4KTTD203J
BrandKOA
HK$0.165
Each (In a Pack of 100)
units
20 kΩ 4 0603 (1608M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0252
Mfr. Part No.742C163330JP
BrandCTS
HK$0.781
Each (On a Reel of 4000)
units
33 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 474-3644
Mfr. Part No.RAC104D104JC
BrandKamaya
HK$1.497
Each (In a Pack of 100)
units
100 kΩ 4 0804 0.25W Convex ±5% - Moulded 0.063W ISOL 2mm 1mm 0.35mm 1 x 0.35 x 2mm
RS Stock No. 692-8563
Mfr. Part No.4610X-101-224LF
BrandBourns
HK$2.866
Each (In a Pack of 25)
units
220 kΩ 9 SIP 1.25W Pin ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 172-8893
Mfr. Part No.CN1J4TTD332J
BrandKOA
HK$0.143
Each (On a Reel of 5000)
units
3.3 kΩ 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 179-1329
Mfr. Part No.767163102GP
BrandCTS
HK$21.389
Each (In a Pack of 10)
units
1 kΩ - - 2.3W - ±2% - - - - - - - -
RS Stock No. 179-0261
Mfr. Part No.742X083472JP
BrandCTS
HK$0.233
Each (On a Reel of 5000)
units
4.7 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-1361
Mfr. Part No.S40X043270JP
BrandCTS
HK$1.376
Each (On a Reel of 500)
units
27 Ω - 0201 (0603M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 172-9190
Mfr. Part No.CN1J4ATTD332J
BrandKOA
HK$0.171
Each (In a Pack of 100)
units
3.3 kΩ 4 1206 (3216M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 172-8857
Mfr. Part No.CN1J4KTTD333J
BrandKOA
HK$0.14
Each (On a Reel of 5000)
units
33 kΩ 4 0603 (1608M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm