Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 21 - 40 of 729 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 865-1899
Mfr. Part No.4116R-1-333LF
BrandBourns
HK$14.018
Each (In a Bag of 5)
units
33 kΩ 8 DIP 2.25W Pin ±2% - Moulded 0.25W ISOL 24.5mm 7.87mm 4.57mm 24.5 x 7.87 x4.57mm
RS Stock No. 167-4639
Mfr. Part No.CAT16-474J4LF
BrandBourns
HK$0.282
Each (On a Reel of 5000)
units
470 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 529-8173
Mfr. Part No.CAY10-330J4LF
BrandBourns
HK$0.227
Each (In a Pack of 50)
units
33 Ω 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 161-6806
Mfr. Part No.4606X-101-681LF
BrandBourns
HK$1.648
Each (In a Bag of 200)
units
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS Stock No. 167-4635
Mfr. Part No.CAY16-472J4LF
BrandBourns
HK$0.171
Each (On a Reel of 5000)
units
4.7 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 788-4050
Mfr. Part No.CAT16-1002F4LF
BrandBourns
HK$0.827
Each (In a Pack of 50)
units
10 kΩ 4 1206 (3216M) - - ±1% - - 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 522-5620
Mfr. Part No.CAY16-220J4LF
BrandBourns
HK$0.632
Each (In a Pack of 50)
units
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 788-4088
Mfr. Part No.4607X-101-103LF
BrandBourns
HK$2.667
Each (In a Pack of 25)
units
10 kΩ 6 SIP 0.88W - ±2% - Conformal 0.2W BUS 17.73mm 2.49mm 5.08mm 17.73 x 2.49 x 5.08mm
RS Stock No. 625-4067
Mfr. Part No.628A-151R LF
HK$6.90
Each (In a Pack of 10)
units
150 Ω 8 SOIC 1.28W Standard SMT ±2% - - 0.32W ISOL 11.3mm 5.59mm 2.29mm 11.3 x 5.59 x 2.29mm
RS Stock No. 166-9952
Mfr. Part No.4816P-1-221LF
BrandBourns
HK$4.578
Each (On a Reel of 2000)
units
220 Ω 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 170-1914
Mfr. Part No.ACASA470224702P100
BrandVishay
HK$1.743
Each (On a Reel of 1000)
units
47 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 684-5751
Mfr. Part No.ACASA470224702P100
BrandVishay
HK$6.016
Each (In a Pack of 5)
units
47 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS Stock No. 167-5378
Mfr. Part No.CAT16-1002F4LF
BrandBourns
HK$0.873
Each (On a Reel of 5000)
units
10 kΩ 4 1206 (3216M) - - ±1% - - 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-5219
Mfr. Part No.4607X-101-103LF
BrandBourns
HK$1.67
Each (In a Bag of 200)
units
10 kΩ 6 SIP 0.88W - ±2% - Conformal 0.2W BUS 17.73mm 2.49mm 5.08mm 17.73 x 2.49 x 5.08mm
RS Stock No. 167-5192
Mfr. Part No.4309R-101-103LF
BrandBourns
HK$8.453
Each (In a Tube of 22)
units
10 kΩ 8 SIP 1.13W - ±2% - - 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm
RS Stock No. 684-2459
Mfr. Part No.PRA100I4-10KBWNT
BrandVishay
HK$183.74
Each
units
10 kΩ 4 - - Standard SMT ±0.1% - Moulded 0.1W ISOL 4mm 1.6mm 0.4mm 4 x 1.6 x 0.4mm
RS Stock No. 788-4000
Mfr. Part No.CAY17-103JALF
BrandBourns
HK$1.29
Each (In a Pack of 50)
units
10 kΩ 8 1206 (3216M) 0.25W - ±5% - - 0.031W BUS 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 522-5743
Mfr. Part No.CAY16-472J4LF
BrandBourns
HK$0.594
Each (In a Pack of 50)
units
4.7 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-4626
Mfr. Part No.CAY16-220J4LF
BrandBourns
HK$0.171
Each (On a Reel of 5000)
units
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 788-4094
Mfr. Part No.4309R-101-103LF
BrandBourns
HK$11.592
Each (In a Pack of 5)
units
10 kΩ 8 SIP 1.13W - ±2% - - 0.2W BUS 19.92mm 2.16mm 4.95mm 19.92 x 2.16 x 4.95mm