Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 201 - 220 of 729 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 172-9171
Mfr. Part No.CN1J4ATTD102J
BrandKOA
HK$1.677
Each (In a Pack of 100)
units
1 kΩ 4 1206 (3216M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0357
Mfr. Part No.S41X083470JP
BrandCTS
HK$0.18
Each (On a Reel of 10000)
units
47 Ω - 0402 (1005M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 865-2034
Mfr. Part No.4816P-1-470LF
BrandBourns
HK$10.06
Each (In a Bag of 5)
units
47 Ω 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 179-1265
Mfr. Part No.743C083102JP
BrandCTS
HK$1.08
Each (On a Reel of 250)
units
1 kΩ - 0805 (2012M) 0.1W Solder ±5% - - - - - - - -
RS Stock No. 179-0202
Mfr. Part No.741X083102JP
BrandCTS
HK$0.108
Each (On a Reel of 10000)
units
1 kΩ - 0402 (1005M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 167-4617
Mfr. Part No.CAT16-223J4LF
BrandBourns
HK$0.243
Each (On a Reel of 5000)
units
22 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 522-5591
Mfr. Part No.CAY16-104J4LF
BrandBourns
HK$0.173
Each (In a Pack of 50)
units
100 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1401
Mfr. Part No.S41X083103JP
BrandCTS
HK$0.369
Each (On a Reel of 500)
units
10 kΩ - 0402 (1005M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 167-8887
Mfr. Part No.PRAHT135I4100RBWGT
BrandVishay
HK$154.593
Each (On a Tape of 100)
units
100 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 172-8890
Mfr. Part No.CN1J4TTD331J
BrandKOA
HK$0.126
Each (On a Reel of 5000)
units
330 Ω 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 625-2190
Mfr. Part No.BCN16 4A682JT LF
HK$0.38
Each (In a Pack of 50)
units
6.8 kΩ 4 1206 (3216M) 0.25W Convex SMT ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-0240
Mfr. Part No.742C083510JP
BrandCTS
HK$0.27
Each (On a Reel of 5000)
units
51 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 181-4435
Mfr. Part No.CAT10-103J4LF
BrandBourns
HK$1.195
Each (On a Reel of 500)
units
10 kΩ - 0804 0.0625W Concave ±5% - - - - - - - -
RS Stock No. 474-3379
Mfr. Part No.RAC104D100JC
BrandKamaya
HK$1.497
Each (In a Pack of 100)
units
10 Ω 4 0804 0.25W Convex ±5% - Moulded 0.063W ISOL 2mm 1mm 0.35mm 1 x 0.35 x 2mm
RS Stock No. 522-5478
Mfr. Part No.CAT16-223J4LF
BrandBourns
HK$0.432
Each (In a Pack of 50)
units
22 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 169-3297
Mfr. Part No.PRA100I4-1KBWNT
BrandVishay
HK$89.849
Each (On a Tape of 100)
units
1 kΩ 4 - - Standard SMT ±0.1% - Moulded 0.1W ISOL 4mm 1.6mm 0.4mm 4 x 1.6 x 0.4mm
RS Stock No. 179-1354
Mfr. Part No.S40X043220JP
BrandCTS
HK$1.376
Each (On a Reel of 500)
units
22 Ω - 0201 (0603M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 179-1227
Mfr. Part No.742C083472JP
BrandCTS
HK$0.351
Each (On a Reel of 1000)
units
4.7 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 529-4890
Mfr. Part No.CAY16-150J4LF
BrandBourns
HK$0.566
Each (In a Pack of 50)
units
15 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 166-9969
Mfr. Part No.4816P-1-470LF
BrandBourns
HK$4.578
Each (On a Reel of 2000)
units
47 Ω 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm