Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 1 - 20 of 205 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 167-4638
Mfr. Part No.CAT16-331J4LF
BrandBourns
HK$0.32
Each (On a Reel of 5000)
units
330 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 529-4581
Mfr. Part No.CAT16-331J4LF
BrandBourns
HK$0.349
Each (In a Pack of 50)
units
330 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 522-5585
Mfr. Part No.CAY16-103J4LF
BrandBourns
HK$0.996
Each (In a Pack of 50)
units
10 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-5174
Mfr. Part No.4816P-1-103LF
BrandBourns
HK$4.578
Each (On a Reel of 2000)
units
10 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS Stock No. 167-4622
Mfr. Part No.CAY16-103J4LF
BrandBourns
HK$0.19
Each (On a Reel of 5000)
units
10 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 788-4066
Mfr. Part No.4816P-1-103LF
BrandBourns
HK$10.154
Each (In a Pack of 5)
units
10 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS Stock No. 166-9968
Mfr. Part No.4816P-1-223LF
BrandBourns
HK$4.491
Each (On a Reel of 2000)
units
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 167-5215
Mfr. Part No.4609X-101-153LF
BrandBourns
HK$1.953
Each (In a Bag of 200)
units
15 kΩ 8 SIP 1.13W - ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm
RS Stock No. 166-9966
Mfr. Part No.4816P-1-222LF
BrandBourns
HK$4.491
Each (On a Reel of 2000)
units
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 865-2031
Mfr. Part No.4816P-1-223LF
BrandBourns
HK$10.154
Each (In a Bag of 5)
units
22 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 865-2022
Mfr. Part No.4816P-1-222LF
BrandBourns
HK$10.154
Each (In a Bag of 5)
units
2.2 kΩ 8 DIP 1.28W Pin ±2% AEC-Q200 - 0.16W ISOL 12.45mm 2.03mm 7.62mm 12.45 x 7.62 x 2.03mm
RS Stock No. 788-4076
Mfr. Part No.4609X-101-153LF
BrandBourns
HK$2.112
Each (In a Pack of 25)
units
15 kΩ 8 SIP 1.13W - ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 22.81 x 2.49 x 5.08mm
RS Stock No. 167-4639
Mfr. Part No.CAT16-474J4LF
BrandBourns
HK$0.282
Each (On a Reel of 5000)
units
470 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 161-7163
Mfr. Part No.4116R-1-333LF
BrandBourns
HK$9.975
Each (In a Tube of 25)
units
33 kΩ 8 DIP 2.25W Pin ±2% - Moulded 0.25W ISOL 24.5mm 7.87mm 4.57mm 24.5 x 7.87 x4.57mm
RS Stock No. 167-5108
Mfr. Part No.4816P-1-472LF
BrandBourns
HK$4.711
Each (On a Reel of 2000)
units
4.7 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS Stock No. 529-4597
Mfr. Part No.CAT16-474J4LF
BrandBourns
HK$0.882
Each (In a Pack of 50)
units
470 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 865-1899
Mfr. Part No.4116R-1-333LF
BrandBourns
HK$14.018
Each (In a Bag of 5)
units
33 kΩ 8 DIP 2.25W Pin ±2% - Moulded 0.25W ISOL 24.5mm 7.87mm 4.57mm 24.5 x 7.87 x4.57mm
RS Stock No. 529-8173
Mfr. Part No.CAY10-330J4LF
BrandBourns
HK$0.227
Each (In a Pack of 50)
units
33 Ω 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 788-4063
Mfr. Part No.4816P-1-472LF
BrandBourns
HK$11.372
Each (In a Pack of 5)
units
4.7 kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm
RS Stock No. 692-8550
Mfr. Part No.4606X-101-681LF
BrandBourns
HK$2.52
Each (In a Pack of 25)
units
680 Ω 5 SIP 0.75W Pin ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm