Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Read more Read less

Filters

Viewing 201 - 220 of 233 products
Results per page
Description Price Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS Stock No. 871-4448
Mfr. Part No.MCM01-009ED331J-F
HK$26.511
Each (In a Pack of 200)
units
MCM01 330 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4533
Mfr. Part No.MC08EA220J-F
HK$8.379
Each (In a Pack of 200)
units
MC08 22 pF 100 V dc 2 x 1.25 x 1.4mm - Flat ±5% 1.25mm 1.4mm 2mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3192
Mfr. Part No.MCM01-009CD100J-F
HK$21.431
Each (In a Pack of 200)
units
MCM01 10 pF 500 V dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4457
Mfr. Part No.MCM01-009EF221J-F
HK$27.464
Each (In a Pack of 200)
units
MCM01 220 pF 1 kV dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4479
Mfr. Part No.MC22FF102J-F
HK$29.414
Each (In a Pack of 100)
units
MC22 1 nF 1 kV dc 5.7 x 5 x 2mm - Flat ±5% 5mm 2mm 5.7mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3307
Mfr. Part No.CD10FD121JO3F
HK$13.176
Each (In a Pack of 200)
units
CD10 120 pF 500 V dc 9.7 x 5.1 x 8.9mm 3.6mm - ±5% 5.1mm 8.9mm 9.7mm +125°C -55°C - Mica
RS Stock No. 871-3287
Mfr. Part No.CD5CC010DO3F
HK$11.904
Each (In a Pack of 200)
units
CD5 1 pF 300 V dc 6.9 x 2.8 x 4.8mm 3mm - ±1/2pF 2.8mm 4.8mm 6.9mm +125°C -55°C - Mica
RS Stock No. 871-4388
Mfr. Part No.MIN02-002C4R7D-F
HK$15.081
Each (In a Pack of 200)
units
MIN02 4.7 pF 300 V dc 0.312 x 0.207 x 0.125mm - Flat ±0.5pF 5.26mm 3.18mm 7.92mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4401
Mfr. Part No.MIN02-002DC270J-F
HK$13.176
Each (In a Pack of 200)
units
MIN02 27 pF 300 V dc 0.312 x 0.207 x 0.125mm - Flat ±5% 5.26mm 3.18mm 7.92mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-3139
Mfr. Part No.CD15ED390JO3F
HK$5.398
Each (In a Pack of 50)
units
CD15 39 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±5% 4.3mm 9.1mm 11.4mm +125°C -55°C - Mica
RS Stock No. 871-4524
Mfr. Part No.MC08CA050D-F
HK$9.684
Each (In a Pack of 200)
units
MC08 5 pF 100 V dc 2 x 1.25 x 1.4mm - Flat ±0.5pF 1.25mm 1.4mm 2mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3335
Mfr. Part No.MC12CD050D-F
HK$12.383
Each (In a Pack of 200)
units
MC12 5 pF 500 V dc 3.2 x 2.5 x 2mm - Flat ±0.5pF 2.5mm 2mm 3.2mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3369
Mfr. Part No.CD15FD501JO3
HK$18.415
Each (In a Pack of 100)
units
CD15 500 pF 500 V dc - - - ±5% - - - +125°C -55°C - Mica
RS Stock No. 871-3029
Mfr. Part No.CD15ED680JO3F
HK$7.938
Each (In a Pack of 50)
units
CD15 68 pF 500 V dc 11.4 x 4.6 x 9.1mm 5.9mm - ±5% 4.6mm 9.1mm 11.4mm +125°C -55°C - Mica
RS Stock No. 871-3280
Mfr. Part No.CD10ED560JO3F
HK$13.494
Each (In a Pack of 200)
units
CD10 56 pF 500 V dc 9.4 x 4.8 x 8.6mm 3.6mm - ±5% 4.8mm 8.6mm 9.4mm +125°C -55°C - Mica
RS Stock No. 871-4353
Mfr. Part No.MC12FD470J-F
HK$10.962
Each (In a Pack of 200)
units
MC12 47 pF 500 V dc 3.2 x 2.5 x 2mm - Flat ±5% 2.5mm 2mm 3.2mm +125°C -55°C Multilayer Mica
RS Stock No. 871-4546
Mfr. Part No.MIN02-002EC151J-F
HK$27.755
Each (In a Pack of 200)
units
MIN02 150 pF 300 V dc 0.312 x 0.207 x 0.125mm - Flat ±5% 5.26mm 3.18mm 7.92mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS Stock No. 871-4366
Mfr. Part No.MC18FD301J-F
HK$18.891
Each (In a Pack of 100)
units
MC18 300 pF 500 V dc 4.5 x 3.2 x 2mm - Flat ±5% 3.2mm 2mm 4.5mm +125°C -55°C Multilayer Mica
RS Stock No. 871-4375
Mfr. Part No.MC18FD331J-F
HK$14.958
Each (In a Pack of 100)
units
MC18 330 pF 500 V dc 4.5 x 3.2 x 2mm - Flat ±5% 3.2mm 2mm 4.5mm +125°C -55°C Multilayer Mica
RS Stock No. 871-3142
Mfr. Part No.CD15FC621JO3F
HK$20.955
Each (In a Pack of 100)
units
CD15 620 pF 300 V dc - - - ±5% - - - +125°C -55°C - Mica
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.