Torches | Battery Torches | Flashlights | RS
Recently searched

    Torches

    Torches, or flashlights, are small lamps that are most commonly powered by batteries or battery packs. They provide lighting for a range of applications such as small areas where the light beam reaches into smaller darker space and are ideal for maintenance as well as for outdoor activities, emergency services and general-purpose illumination in case of power failure.

    How does a torch work?

    A traditional torch is battery powered and is operated by a simple 'on/off' switch to turn the light on or off. Many modern torches also include a flash or SOS feature, allowing the user to engage SOS when in distress without the need to repeatedly switch the torch on and off in sequence.

    Torches have two main ways of illumination:

    • An incandescent bulb with a tungsten filament - the older, more traditional torch or flashlight with a softer amber glow.
    • A solid-state bulb that is normally a light-emitting diode (LED) - the newer bulb that is used in torches that emits a bright light and can come in varying colours.

    What are the key features of a torch?

    • Torches have different beam distances, run time and light output so it is important to select a torch based on the application it is required for.
    • The light output of a torch is measured in lumens (lm); the higher the lumen rating, the brighter the light is that the torch emits.
    • Some torches are impact-resistant and water resistance to ensure they are suitable for using outdoors in extreme elements.
    • Size, weight and functionality are also important to ensure that it meets the requirements of the user.

    What different types of torches are available?

    There are many different types of torches available, each of them useful and beneficial depending on the application they are required for:

    • Handheld torches - the most common type of torch because it is versatile enough to be used across most applications. They can range from being used as a general-purpose household torch or a rugged torch for use in harsh environments.
    • Penlights or pen torches - easily carried around in the user's pocket and often feature a pocket clip. Sometimes limited in their brightness but they are ideal for when only a small area needs illumination for closer inspection.
    • Compact torches - a compact torch, often under 100mm in length, is a torch suitable for everyday use. Suitable to be carried by the user in a bag or pocket but still boasting a powerful light output for the user.
    • UV torches - ultraviolet torches or blacklight torches that emit ultraviolet (UV) light.

    306 Products showing for Torches

    RS PRO
    Rechargeable
    Torch
    -
    LED
    157 lm
    Li-Ion
    Aluminium
    ATEX
    IP68
    -
    Zone 1, Zone 2, Zone 21, Zone 22
    -
    -
    220 m
    Spot to Flood
    156 mm
    Black
    35mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    USB
    LED
    1200 lm
    3.6 V 2600mAh
    Aluminium
    -
    IP68
    RSPRO-F49R
    -
    25.4 mm
    12 W
    180 m
    Adjustable
    133.5 mm
    Black, Red
    25.4mm
    RS PRO
    Rechargeable,Water Resistant
    Pocket Torch
    USB-C
    LED
    400 lm
    Li-ion
    Aluminium
    -
    IPX2
    RSPRO-PL38R
    -
    17.5 mm
    5 W
    15 m
    High/Low
    89 mm
    Black, Red
    17.5mm
    RS PRO
    Rechargeable,Water Resistant
    Pen Torch
    USB-C
    LED
    315 lm
    3.7V 700mAh
    Aluminium
    -
    IP20
    RSPRO-P30R
    -
    15.2 mm
    3 W
    70 m
    Adjustable
    170.2 mm
    Black, Red
    21mm
    RS PRO
    Water Resistant
    Torch
    -
    LED
    250 lm
    4 x AAA
    Aluminium
    -
    IPX4
    RSPRO-F4
    -
    35 mm
    2 W
    236 m
    Flood, Spot
    167 mm
    Black
    38.5mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    Micro USB
    LED
    3200 lm
    2 x 3.6v 2000mAh
    Aircraft Grade Aluminium
    -
    IPX7
    RSPRO-F22R
    -
    47 mm
    32 W
    250 m
    Flood, Spot
    242 mm
    Black, Red
    47mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    550 lm
    3.7v 2200mAh
    Aluminium
    -
    IPX4
    RSPRO-F5R
    -
    33 mm
    5 W
    150 m
    Flood, Spot
    175 mm
    Black
    45mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    USB
    LED
    1800 lm
    Li-ion
    Aluminium
    -
    IPX4
    RSPRO-F41R
    -
    30 mm
    18 W
    200 m
    High/Low/Strobe
    120 mm
    Black, Red
    30mm
    RS PRO
    Water Resistant
    Torch
    -
    LED
    250 lm
    2 x AA
    Aluminium
    -
    IPX4
    RSPRO-F20
    -
    32 mm
    2 W
    130 m
    Flood, Spot
    150 mm
    Black, Red
    32mm
    RS PRO
    Water Resistant
    Pen Torch
    -
    LED
    120 lm
    2 x AAA
    Aluminium
    -
    IP68
    RSPRO-P45
    -
    15 mm
    1 W
    40 m
    High
    134 mm
    Black
    15mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    1200 lm
    3.7v 2200mAh
    Aluminium
    -
    IPX4
    RSPRO-F59R
    -
    36 mm
    58 W
    200 m
    Adjustable
    160 mm
    Black, Red
    32mm
    RS PRO
    Water Resistant
    Torch
    -
    LED
    375 lm
    2 x AA
    Aluminium
    -
    IP68
    RSPRO-F48
    -
    20 mm
    3 W
    90 m
    High, Low, Medium
    151 mm
    Black
    20mm
    RS PRO
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    10000 lm
    7.4V 5000mAh
    Aluminium
    -
    IPX4
    RSPRO-F61R
    -
    39 mm
    100 W
    246 m
    Flood, Spot
    267 mm
    Black, Red
    57.5mm
    RS PRO
    Hazardous Area
    Torch
    -
    LED
    133 lm
    4x AA
    Plastic
    ATEX
    -
    -
    Zone 0
    -
    -
    172 m
    Spot
    174 mm
    Yellow
    -
    RS PRO
    Hazardous Area
    Torch
    -
    LED
    130 lm
    C
    Plastic
    ATEX
    -
    -
    Zone 0
    -
    -
    140 m
    Spot
    225 mm
    Yellow
    -
    RS PRO
    Rechargeable,Water Resistant
    Torch
    Micro USB
    LED
    300 lm
    3.7 V 600mAh
    Aluminium
    -
    IP44
    RSPRO-F9R
    -
    30 mm
    3 W
    100 m
    Flood, Spot
    93 mm
    Black
    30mm
    RS PRO
    -
    Torch
    -
    LED
    105 lm
    3x AAA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    135 mm
    Black
    -
    RS PRO
    -
    Torch
    -
    LED
    2600 lm
    9 x LR6 AA 1.5V Alkaline Panasonic Batteries
    Aluminium
    -
    IP67
    -
    -
    54.4 mm
    -
    400 m
    -
    240 mm
    Black
    -
    RS PRO
    Rechargeable,Water Resistant
    Pen Torch
    USB
    LED
    375 lm
    3.7 V 750mAh
    Aluminium
    -
    IP65
    RSPRO-P46R
    -
    16.7 mm
    3 W
    80 m
    High, Low, Medium
    152 mm
    Black
    16.7mm
    RS PRO
    Water Resistant
    Torch
    -
    LED
    600 lm
    4 x AAA
    Aluminium
    -
    IPX4
    RSPRO-F21
    -
    48 mm
    6 W
    80 m
    Flood, Spot
    163 mm
    Black, Red
    48mm
    Results per page