Extractor Fans

Extractor fans also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an important factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls


Basic types of fans for extraction, intake and ventilation are:


  • Axial fans – most common type, usually wall mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling

Where to place fans?


  • Kitchen – removes cooking smells, steam and traps grease therefore providing healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents

...
Read more Read less

Filters

Viewing 21 - 40 of 44 products
Results per page
Description Price Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS Stock No. 136-9965
Mfr. Part No.Lo-Carbon TX12WW wireless
BrandVent-Axia
HK$9,074.65
Each
units
Extraction, Intake 660 (Low) m³/h, 1295 (Medium) m³/h, 1550 (High) m³/h 46dB Ceiling Mounted, Wall Mounted - 378 x 381mm 218mm 378mm 381mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 884-0972
Mfr. Part No.Silhouette 100SVT
BrandVent-Axia
HK$1,680.00
Each
units
Extraction - 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 117mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS Stock No. 884-0998
Mfr. Part No.Centrif Duo Plus T
BrandVent-Axia
HK$2,998.39
Each
units
Extraction - 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS Stock No. 272-198
Mfr. Part No.S9WW
BrandVent-Axia
HK$5,266.13
Each
units
Extraction, Intake 710m³/h 39dB(A) Window Mounted 295mm - 268mm - - Round - - -
RS Stock No. 829-8860
Mfr. Part No.CV4R
BrandXpelair
HK$1,496.10
Each
units
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200 (Dia)mm 131mm - - Round Simply Silent Constant Volume -
RS Stock No. 272-766
Mfr. Part No.TX12WW
BrandVent-Axia
HK$6,948.82
Each
units
Extraction, Intake 1615m³/h 48dB(A) Window Mounted - 378 x 381mm 177mm 378mm 381mm Square - - -
RS Stock No. 272-148
Mfr. Part No.TX6WW
BrandVent-Axia
HK$2,661.51
Each
units
Extraction, Intake 360m³/h 41dB(A) Window Mounted - 220 x 226mm 130mm 220mm 226mm Square - - -
RS Stock No. 136-9959
Mfr. Part No.Lo-Carbon TX12WL
BrandVent-Axia
HK$9,636.07
Each
units
Extraction, Intake 660 (Low) m³/h, 1355 (Medium) m³/h, 1650 (High) m³/h 48dB Wall Mounted - 467 x 470mm 240 → 315mm 467mm 470mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 829-8864
Mfr. Part No.92970AW
BrandXpelair
HK$1,977.07
Each
units
Extraction 54 m³/h, 76 m³/h 15 dB(A), 29 dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Constant Volume, External Transformer, Low Voltage -
RS Stock No. 884-0994
Mfr. Part No.Centrif Duo Plus P
BrandVent-Axia
HK$3,144.48
Each
units
Extraction - 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular Centrif Duo Plus Fast Installation, Ultra Quick Ventilation Screw
RS Stock No. 272-176
Mfr. Part No.TX9WL
BrandVent-Axia
HK$6,012.55
Each
units
Extraction, Intake 870m³/h 43dB(A) Wall Mounted - 388 x 391mm 315mm 388mm 391mm Square - - -
RS Stock No. 884-1008
Mfr. Part No.Solo Plus T
BrandVent-Axia
HK$2,074.70
Each
units
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
RS Stock No. 136-9961
Mfr. Part No.Lo-Carbon TX9WW
BrandVent-Axia
HK$5,742.51
Each
units
Extraction, Intake 332 (Low) m³/h, 571 (Medium) m³/h, 761 (High) m³/h 40dB Ceiling Mounted, Wall Mounted - 302 x 304mm 189mm 302mm 304mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 272-160
Mfr. Part No.TX6WL
BrandVent-Axia
HK$3,341.80
Each
units
Extraction, Intake 395m³/h 43dB(A) Wall Mounted - 303 x 310mm 315mm 303mm 310mm Square - - -
RS Stock No. 136-9957
Mfr. Part No.Lo-Carbon TX9WL
BrandVent-Axia
HK$7,284.18
Each
units
Extraction, Intake 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h 39dB Wall Mounted - 388 x 391mm 240 → 315mm 388mm 391mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 124-5315
Mfr. Part No.C6S
BrandXpelair
HK$693.66
Each
units
Extraction 194 → 217m³/h 41 → 44 dBA @ 3m Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 228 x 228mm 143mm 228mm 228mm Square C6 Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall -
RS Stock No. 272-154
Mfr. Part No.TX9WW
BrandVent-Axia
HK$4,523.36
Each
units
Extraction, Intake 795m³/h 43dB(A) Window Mounted - 302 x 304mm 150mm 302mm 304mm Square - - -
RS Stock No. 884-0979
Mfr. Part No.Silhouette 100SVB
BrandVent-Axia
HK$1,334.10
Each
units
Extraction - 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 117mm 160 x 160mm 97mm 160mm 160mm Rectangular Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation Screw
RS Stock No. 136-9964
Mfr. Part No.Lo-Carbon TX12WW
BrandVent-Axia
HK$8,024.12
Each
units
Extraction, Intake 660 (Low) m³/h, 1295 (Medium) m³/h, 1550 (High) m³/h 46dB Ceiling Mounted, Wall Mounted - 378 x 381mm 218mm 378mm 381mm Rectangular T-Series Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available Screw
RS Stock No. 884-1004
Mfr. Part No.Solo Plus P
BrandVent-Axia
HK$1,561.01
Each
units
Extraction - 11.5 (Trickle) dBA, 24 (Min Boost) dBA, 34.5 (Max Boost) dBA Flush Mounted, Surface Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option Screw
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...