Extractor Fans

Extractor fans are also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an essential factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls.


RS Components stock a wide range of top quality extractor fans, manufactured by leading suppliers such as Vent-Axia, Unelevent and Xplier. View our range today and find your ideal extractor fan to help you with your ventilation needs.

Basic types of fans for extraction, intake and ventilation are:



  • Axial fans – most common type, usually wall-mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling


Where to place fans?



  • Kitchen – removes cooking smells, steam and traps grease therefore providing a healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet.

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Fan Type Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Series Special Features Termination Type
RS Stock No. 184-4851
Mfr. Part No.90101AA
BrandXpelair
HK$1,085.72
Each
units
- - 36m³/h 25dB(A) In Line - - - - - - - - -
RS Stock No. 829-8858
Mfr. Part No.92966RS
BrandXpelair
HK$931.06
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Humidistat and Timer -
RS Stock No. 184-0124
Mfr. Part No.LV100T
BrandXpelair
HK$833.45
Each
units
- Extraction 87m³/h 37dB(A) Wall Mounted 100mm - - - - - - - -
RS Stock No. 184-4867
Mfr. Part No.90103AA
BrandXpelair
HK$1,168.17
Each
units
- - 72m³/h 26dB(A) In Line - - - - - - - - -
RS Stock No. 829-8832
Mfr. Part No.92961AW
BrandXpelair
HK$492.92
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round Simply Silent - -
RS Stock No. 811-7266
Mfr. Part No.90841AW
BrandXpelair
HK$367.10
Each
units
- Extraction 76m³/h 35dB(A) Wall Mounted - 165 x 155mm 43mm 155mm 165mm - - - -
RS Stock No. 829-8854
Mfr. Part No.92964RS
BrandXpelair
HK$524.66
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square Simply Silent Intermittent with Pull cord -
RS Stock No. 829-8848
Mfr. Part No.92967AW
BrandXpelair
HK$807.57
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round Simply Silent Humidistat and Timer -
RS Stock No. 184-4873
Mfr. Part No.90104AW
BrandXpelair
HK$1,721.77
Each
units
- - 1098m³/h 29dB(A) In Line - - - - - - - - -
RS Stock No. 829-8873
Mfr. Part No.92971AW
BrandXpelair
HK$1,596.29
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round Simply Silent Constant Volume, External Transformer, Low Voltage -
RS Stock No. 184-4889
Mfr. Part No.90106AA
BrandXpelair
HK$2,415.83
Each
units
- - 1692m³/h 36dB(A) In Line - - - - - - - - -
RS Stock No. 811-7279
Mfr. Part No.90839AW
BrandXpelair
HK$286.17
Each
units
- Extraction 76m³/h 35dB(A) Wall Mounted - 165 x 155mm 43mm 155mm 165mm - - - -
RS Stock No. 829-8836
Mfr. Part No.92963RS
BrandXpelair
HK$477.13
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round Simply Silent Timer -
RS Stock No. 124-5282
Mfr. Part No.X073111
BrandXpelair
HK$4,953.57
Each
units
Axial Plate Fan - 7500m³/h 68dB - - - 197mm - - Square X-HD Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct Lead Wire
RS Stock No. 829-8860
Mfr. Part No.CV4R
BrandXpelair
HK$1,175.14
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round Simply Silent Constant Volume -
RS Stock No. 124-5317
Mfr. Part No.93172AW
BrandXpelair
HK$648.51
Each
units
- Extraction 194 → 217m³/h 41 → 44 dBA @ 3m Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 228 x 228mm 143mm 228mm 228mm Square C6 Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall -
RS Stock No. 829-8845
Mfr. Part No.C4PR
BrandXpelair
HK$474.88
Each
units
- Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Wall Mounted 200mm 200mm 131mm - - Round Simply Silent Pull Cord -