Fan Leads

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Function For Use With Pin Size Cable Length Series
RS Stock No. 118-3083
Mfr. Part No.LZ120/1.5
Brandebm-papst
HK$53.56
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm -
RS Stock No. 507-450
Mfr. Part No.1433----0.61AC
Brandebm-papst
HK$35.01
Each
units
Power Ebm-papst Axial Fans - 610mm -
RS Stock No. 118-3099
Mfr. Part No.LZ120/3.0
Brandebm-papst
HK$121.26
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3m -
RS Stock No. 118-3156
Mfr. Part No.LZ120E/1.5
Brandebm-papst
HK$87.35
Each
units
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1.5m -
RS Stock No. 502-708
Mfr. Part No.1433H3--0.36AC
Brandebm-papst
HK$118.52
Each
units
Power Ebm-papst Axial Fans - 400mm -
RS Stock No. 769-2726
Mfr. Part No.210-HAR11887
Brandebm-papst
HK$493.42
Each
units
Configuration Ebm-papst TMS EC/DC Speed Controlled Fans - 1.8m -
RS Stock No. 825-6359
Mfr. Part No.21956-4-1040
Brandebm-papst
HK$116.12
Each
units
Power Centrifugal Blower 6mm 300mm -
RS Stock No. 184-6775
Mfr. Part No.ASE51107
BrandPanasonic
HK$102.47
Each
units
Connector Cable ASEN Series AC FAN - 1m ASEN
RS Stock No. 826-1329
Mfr. Part No.LZ126
Brandebm-papst
HK$78.72
Each
units
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm -
RS Stock No. 825-6309
Mfr. Part No.02001-4-1021
Brandebm-papst
HK$152.72
Each
units
Power EC Centrifugal Fan 8mm 460mm -
RS Stock No. 862-1649
Mfr. Part No.489-1635-L10
HK$99.41
Each
units
Plug Cord 9AD1201H12 Fan - 1000mm -
RS Stock No. 884-1203
Mfr. Part No.15572-4-1029
Brandebm-papst
HK$79.93
Each
units
Control D3G146-HQ13-34 - 1050mm -
RS Stock No. 184-6773
Mfr. Part No.ASE51109
BrandPanasonic
HK$72.90
Each
units
Connector Cable ASEN Series AC FAN - 1m ASEN
RS Stock No. 136-5330
Mfr. Part No.210-HAR11830
Brandebm-papst
HK$64.79
Each
units
Power W1G ESM Axial Fan - 1500mm ESM
RS Stock No. 884-1206
Mfr. Part No.35786-4-1029
Brandebm-papst
HK$67.56
Each
units
Power D3G146-HQ13-34 - 1050mm -
RS Stock No. 769-2735
Mfr. Part No.210-HAR12302
Brandebm-papst
HK$96.44
Each
units
Thermistor Cable Insulated Thermistor - 2m -
RS Stock No. 825-6315
Mfr. Part No.1434-4-6711
Brandebm-papst
HK$75.99
Each
units
Power Axial Compact Fan 10mm 610mm -
RS Stock No. 184-6774
Mfr. Part No.ASE51100
BrandPanasonic
HK$72.90
Each
units
Connector Cable ASEN Series AC FAN - 1m ASEN
RS Stock No. 136-5331
Mfr. Part No.210-HAR11800
Brandebm-papst
HK$54.91
Each
units
Power W1G ESM Axial Fan - 450mm ESM
RS Stock No. 825-6305
Mfr. Part No.01505-4-6711
Brandebm-papst
HK$65.67
Each
units
Power Axial Compact Fan 10mm 2000mm -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...