Fan Power Cables | Fan Leads | RS
Recently searched

    Fan Cables

    Fan cables are a type of cable designed to connect a fan directly to a power source, or to transmit data to or from a fan.

    Types of Fan Cables

    These cables can be used for many purposes including:

    • Transfer of power
    • Transmitting information
    • Configuration
    • Testing
    • Intelligent control

    What are fan cables used for?

    Cables for fans come in a broad range of options with varying characteristics, depending on the type and size of the fan, and the purpose for which the cable is designed.

    Fan power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These cables may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan cables for use with AC (alternating current) while others are designed for DC (direct current).

    Most fans will have the standard number of connector cables, which is two. However, special functions such as fan speed controllers may require additional wires to be added.

    Some connector leads are fan splitters which enable you to connect more than one adapter at a time and have multiple fans running in parallel with each other to offer greater flexibility with cooling where required.

    22 Products showing for Fan Cables

    ebm-papst
    Power
    ebm-papst Axial Fans
    -
    400mm
    StarTech.com
    Connector Cable
    Fan
    -
    304.8mm
    ebm-papst
    Power
    W1G ESM Axial Fan
    -
    450mm
    ebm-papst
    Configuration
    ebm-papst TMS EC/DC Speed Controlled Fans
    -
    1800mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    0.5mm
    1500mm
    ebm-papst
    Development Cable
    TMS Fan Controller
    -
    -
    Schneider Electric
    Ventilation
    -
    -
    -
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    -
    3000mm
    StarTech.com
    Connector Cable
    Fan
    -
    304.8mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    -
    1500mm
    ebm-papst
    Power
    AC Compacts with pin 2.8 / 3.0 x 0.5 mm
    0.5mm
    610mm
    ebm-papst
    Power
    W1G ESM Axial Fan
    -
    1500mm
    ebm-papst
    Connector Cable
    All Types of Fan with Flat Plug 2.8/3 x 0.5
    1.5mm
    1000mm
    Sanyo Denki
    Plug Cord
    ACDC fan
    -
    2.1m
    ebm-papst
    Thermistor Cable
    Insulated Thermistor
    -
    2000mm
    Schneider Electric
    Ventilation
    -
    -
    -
    ebm-papst
    Power
    ebm-papst Axial Fans
    -
    610mm
    ebm-papst
    Power
    ebm-papst D2E146-HR Centrifugal Fans, ebm-papst D2E146-HS Centrifugal Fans, ebm-papst D2E146-HT Centrifugal Fans
    -
    1000mm
    ebm-papst
    Power
    D3G146-HQ13-34
    -
    1050mm
    StarTech.com
    Connector Cable
    Fan
    -
    152.4mm
    Results per page