Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Read more Read less

Filters

Viewing 1 - 20 of 186 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS Stock No. 489-260
Mfr. Part No.06020.0-00
BrandSTEGO
HK$673.47
Each
units
150W - 150W 120 → 240 V ac/dc 80°C 90mm 150mm 60mm - - -
RS Stock No. 415-2975
Mfr. Part No.FGC1513.2
HK$832.95
Each
units
150W 12.4m³/h - 100 → 240 V ac 72°C 42mm 107mm 42mm - - -
RS Stock No. 103-421
Mfr. Part No.FLH100 17010005007
HK$556.99
Each
units
100W 50 m³/h, 61 m³/h 100W 110 → 250 V ac 130°C 50mm 140mm 70mm - - -
RS Stock No. 603-328
Mfr. Part No.ACH100 100W 230V
HK$250.34
Each
units
100W - 100W 230 V ac 85°C 67mm 70mm 191mm - - -
RS Stock No. 766-2582
Mfr. Part No.03060.0-00
BrandSTEGO
HK$2,281.04
Each
units
1200W 160m³/h - 230 V ac - 168mm 120mm 145mm - - -
RS Stock No. 489-276
Mfr. Part No.06000.0-00
BrandSTEGO
HK$355.65
Each
units
50W - - 120 → 240 V ac/dc - - - - - - -
RS Stock No. 759-4814
Mfr. Part No.Nimbus D65, 370177,01
HK$191.39
Each
units
30W - - 110 → 240 V ac/dc - - - - - - -
RS Stock No. 603-334
Mfr. Part No.ACH100 100W 110V
HK$359.22
Each
units
100W - 100W 110 V ac 85°C 67mm 70mm 191mm - - -
RS Stock No. 489-254
Mfr. Part No.06001.0-00
BrandSTEGO
HK$416.38
Each
units
50W - 50W 120 → 240 V ac 80°C 90mm 110mm 60mm - - -
RS Stock No. 415-2931
Mfr. Part No.FGC0501.2
HK$463.43
Each
units
20W 5.1m³/h - 12 V dc 35°C 27mm 72mm 27mm - - -
RS Stock No. 103-207
Mfr. Part No.FLH045 17004505007
HK$368.76
Each
units
45W 50 m³/h, 61 m³/h 40W 110 → 250 V ac 105°C 50mm 65mm 70mm - - -
RS Stock No. 605-611
Mfr. Part No.ACH60 60W 110V
HK$291.77
Each
units
60W - - 110 V ac 93°C 67mm 70mm 121mm - - -
RS Stock No. 415-2969
Mfr. Part No.FGC1031.2
HK$570.65
Each
units
100W 12.4m³/h - 100 → 240 V ac 48°C 42mm 72mm 42mm - - -
RS Stock No. 766-2611
Mfr. Part No.03202.0-01
BrandSTEGO
HK$2,686.68
Each
units
1000W 63m³/h - 220 → 240 V ac - 152.5mm 66mm 88mm - - -
RS Stock No. 500-112
Mfr. Part No.ACH60 40W 230V
HK$279.69
Each
units
40W - 40W 230 V ac 88°C 67mm 70mm 121mm - - -
RS Stock No. 779-0797
Mfr. Part No.FLH-T600 17060310007
HK$2,105.51
Each
units
600W 160 m³/h, 180 m³/h 650W 230 V 40°C 164mm 100mm 150mm - - -
RS Stock No. 489-270
Mfr. Part No.06010.0-00
BrandSTEGO
HK$470.98
Each
units
100W - - 120 → 240 V ac/dc - - - - - - -
RS Stock No. 754-5538
Mfr. Part No.ACH200 200W 230V
HK$736.74
Each
units
200W - 200W 230 V ac/dc - 115mm 200mm 140mm - - -
RS Stock No. 103-162
Mfr. Part No.FLH060 17006005007
HK$340.45
Each
units
60W - 60W 110 → 250 V ac 105°C 50mm 140mm 70mm - - -
RS Stock No. 282-1275
Mfr. Part No.03112.0-00
BrandSTEGO
HK$1,275.15
Each
units
400W 108m³/h 400W 230 V ac - 151mm 22mm 119mm - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...