Recently searched

    Ametek Centrifugal Fans

    Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers). The impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers. Single-stage blowers are ideal when a uniform airflow is required, while multi-stage blowers are more suited when a varying airflow is required at a fixed pressure. Find out more in our centrifugal fans guide.

    Features and Benefits of Centrifugal Fans

    Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm to 11500 rpm.

    Factors to consider when choosing Centrifugal Fans

    • Pressure requirements
    • Flow requirements
    • Gas consumption
    • Inlet temperature
    • Ambient Temperature
    • Operating altitude of the blower

    Where are blower fans used?

    Blowers are widely used in all manner of everyday items, such as:

    • HVAC systems
    • Dust control
    • Pressure Blowers
    • Air Conditioners
    • Vacuum cleaners
    • Air conveyor systems

    What is the difference between a centrifugal fan and an axial fan?

    Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitches. They are commonly used for cooling and ventilation.

    Centrifugal fans' airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades, forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.

    Buy Centrifugal Fans At RS

    Centrifugal fans are a great product to purchase when you need a reliable and powerful solution for your ventilation, cooling, or drying needs. At RS, we have an extensive selection of centrifugal fans designed to meet any requirements. With centrifugal exhaust fans, centrifugal inline fans, aircon blowers, and high CFM centrifugal blowers available, we can provide you with the perfect fan for your job. Understanding the importance of keeping the air in your space clean and circulating, our centrifugal fans have been engineered with you in mind, to bring maximum efficiency and satisfaction to your home or business. Our centrifugal fans guarantee quality performance and unparalleled lasting value that you simply cannot get anywhere else. We can also offer expert advice so that you can make informed decisions about the type of centrifugal fan suitable for your needs. Choose RS for quality centrifugal fans at a competitive price today. Visit us today to start shopping and find the perfect fan for your application. Alternatively, you can also browse our comprehensive range of HVAC, fans & thermal management solutions now.

    12 Products showing for Ametek Centrifugal Fans

    Results per page