Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
Read more Read less

Filters

Viewing 61 - 80 of 1701 products
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS Stock No. 700-9231
Mfr. Part No.412FH-RS0
Brandebm-papst
HK$274.66
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm - 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 468-4703
Mfr. Part No.4800N
Brandebm-papst
HK$556.04
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 9W 119mm 38mm 78.3mA 97m³/h - 32dB 1750rpm Sleeve -
RS Stock No. 712-5648
Mfr. Part No.MA77B3 19031844A
HK$1,016.53
Each
units
230 V ac 171.4 x 150.4 x 54.9mm AC 171.4mm 41.4W 150.4mm 54.9mm 180mA 496m³/h - 56.6dB 3400rpm Ball -
RS Stock No. 668-8827
BrandRS PRO
HK$103.21
Each
units
12 V dc 60 x 60 x 25mm DC 60mm 2.8W 60mm 25mm 230mA 39.1m³/h Lead Wire 33dB 4500rpm Sleeve Backward
RS Stock No. 544-0655
Mfr. Part No.SF23080AT/2082HSL.GN
BrandSunon
HK$247.55
Each
units
220 → 240 V ac 80 x 80 x 25mm AC 80mm 13.5W 80mm 25mm 70mA 28.9m³/h - 33dB 2750rpm Sleeve -
RS Stock No. 782-4689
Mfr. Part No.624N-RS0
Brandebm-papst
HK$443.27
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 2.2W 60mm 25mm - 40m³/h - 35dB 6100rpm Ball -
RS Stock No. 299-1504
Mfr. Part No.514F
Brandebm-papst
HK$188.73
Each
units
24 V dc 50 x 50 x 15mm DC 50mm 900mW 50mm 15mm 38mA 20m³/h Lead Wire 30dB 5000rpm Sleeve -
RS Stock No. 825-6680
Mfr. Part No.4660N
Brandebm-papst
HK$523.37
Each
units
115 V ac, 230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 220mA 179.9m³/h Lead Wire 47dB - Sleeve Forward
RS Stock No. 825-6655
Mfr. Part No.4606X
Brandebm-papst
HK$555.34
Each
units
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 51dB 3100rpm Ball Forward
RS Stock No. 337-3070
Mfr. Part No.614NGM
Brandebm-papst
HK$338.51
Each
units
24 V dc 60 x 60 x 25mm DC 60mm 1.7W 60mm 25.4mm 71mA 35m³/h - 28dB 4100rpm Sleeve -
RS Stock No. 426-386
Mfr. Part No.412 F/2H-038
Brandebm-papst
HK$173.68
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 800mW 40mm 10mm - 9m³/h - 26dB 6000rpm Sleeve -
RS Stock No. 544-1147
Mfr. Part No.DP203AT/2122LST.GN
BrandSunon
HK$154.57
Each
units
220 → 240 V ac 120 x 120 x 25mm AC 120mm 13W 120mm 25mm 70mA 78.2m³/h - 38dB 1800rpm Sleeve -
RS Stock No. 364-2146
Mfr. Part No.405F
Brandebm-papst
HK$221.50
Each
units
5 V dc 40 x 40 x 10mm DC 40mm 700mW 40mm 10mm 140µA 8m³/h - 22.1dB 5400rpm Sleeve -
RS Stock No. 700-9240
Mfr. Part No.512F-RS0
Brandebm-papst
HK$297.27
Each
units
12 V dc 50 x 50 x 15mm DC 50mm 1W 50mm 15mm - 20m³/h - 30dB 5000rpm Sleeve -
RS Stock No. 751-1516
Mfr. Part No.9S0824M4011
HK$102.51
Each
units
24 V dc 80 x 80 x 25mm DC 80mm 1.44W 80mm 25mm 60mA 49.8m³/h Lead Wire 22dB 2500rpm Ball -
RS Stock No. 798-0798
Mfr. Part No.MEC0252V1-0000-A99
BrandSunon
HK$227.37
Each
units
24 V dc 120 x 120 x 25mm DC 120mm 5W 25mm 120mm 207mA 184m³/h - 44.5dB 3100rpm Vapo Forward
RS Stock No. 619-7037
BrandRS PRO
HK$161.91
Each
units
12 V dc 40 x 40 x 10mm DC 40mm 1.2W 40mm 10mm 100mA 11.9m³/h Wire 25dB 6000rpm Ball Backward
RS Stock No. 817-9160
Mfr. Part No.9AD1201H12
HK$414.31
Each
units
100 → 240 V ac 120 x 120 x 38mm AC 120mm 4.4W 120mm 38mm 80mA 180m³/h - 42dB 3250rpm Ball -
RS Stock No. 544-0346
Mfr. Part No.SP103A/1123LBL.GN
BrandSunon
HK$200.43
Each
units
115 V ac 120 x 120 x 38mm AC 120mm 11W 120mm 38mm 110mA 132.6m³/h - 39dB 2300rpm Ball -
RS Stock No. 492-4477
Mfr. Part No.FD2490-A1151E2AL
BrandARX
HK$131.19
Each
units
24 V dc 92 x 92 x 25mm DC 92mm 4.32W 92mm 25mm 180mA 108.2m³/h - 41.63dB 3600rpm CeraDyna A -