- RS Stock No. 270-5445
- Mfr. Part No. 1050294050080
| Tivoly | Threading Tap | - | Tap | M5 | - | 80mm | Metric | Left Hand | 1 | 41mm | - | Machine Tap | High Speed Steel | - | - | - | - | - | - | - | - | Conforme la norme DIN 3126 E6.3 |
|
- RS Stock No. 193-1555
- Mfr. Part No. E334M6
| Dormer | Threading Tap | - | Spiral Point | M6 | - | 1mm | Metric | Right Hand | 1 | 90mm | - | Machine Tap | High Speed Steel-E | - | 8mm | - | Black Shark | - | - | - | - | No |
|
- RS Stock No. 269-5341
- Mfr. Part No. E100M3NO8
| Dormer | Tap Set | - | Straight Flute | M3 | - | 0.5mm | Metric | Right Hand | 3 | 40mm | - | Hand Tap | HSS | - | 3.5mm | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 174-0116
- Mfr. Part No. L001EX00M3XA002
| Dormer | Tap & Drill Set | - | Spiral Flute | M3 | - | - | - | - | 2 | - | - | Machine Tap | High Speed Steel-E | - | - | - | Tin Coated | - | - | - | - | ISO Standard, DIN Standard |
|
- RS Stock No. 270-5629
- Mfr. Part No. 952101100340100
Subtotal (1 set) HK$1,798.00HK$1,798.00/set | Tivoly | Tap Set | - | Hand Tap | 3/4-10 UNC | - | 10mm | UNC | - | 3 | 105mm | - | - | High Speed Steel | - | - | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 241-4293
- Mfr. Part No. E5151/4NO6
| Dormer | Tap Set | - | Straight Flute | 1/4 UNC | - | 20in | UNC | Right Hand | 3 | 66mm | - | Hand Tap | HSS | - | 0.35in | - | Bright | - | - | - | - | ISO 529 |
|
- RS Stock No. 272-9228
- Mfr. Part No. E5153/8NO2
| Dormer | Threading Tap | - | Straight Flute Hand Tap | 3/8 in UNC | - | - | UNC | Right Hand | - | 80mm | - | Hand Tap | High Speed Steel | 48mm | 10mm | - | Bright | - | - | - | - | ISO 529 |
|
- RS Stock No. 508-9727
- Mfr. Part No. 20241
| EVENTUS | Threading Tap | - | Short Machine | PG7 | - | - | PG | - | 1 | - | - | - | HSS | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 273-0161
- Mfr. Part No. E001M20
| Dormer | Threading Tap | - | Spiral Point Machine Tap | M20 | - | 5mm | Metric | Right Hand | - | 112mm | - | Machine Tap | High Speed Steel-E-PM | - | 14mm | - | Steam Tempered | - | - | - | - | ISO 529 |
|
- RS Stock No. 273-0160
- Mfr. Part No. E001M18
| Dormer | Threading Tap | - | Spiral Point Machine Tap | M18 | - | 2.5mm | Metric | Right Hand | - | 112mm | - | Machine Tap | Metal | - | 14mm | - | Steam Tempered | - | - | - | - | ISO 529 |
|
- RS Stock No. 272-9217
- Mfr. Part No. E51512-24NO3
| Dormer | Threading Tap | - | Straight Flute Hand Tap | 12 UNC | - | - | UNC | Right Hand | - | 62mm | - | Hand Tap | High Speed Steel | 41mm | 5.6mm | - | Bright | - | - | - | - | ISO 529 |
|
- RS Stock No. 508-9632
- Mfr. Part No. 05974
| EXACT | Threading Tap | - | Straight Flute | M25 | - | 1.5mm | Metric Fine | - | 1 | 51mm | - | - | HSS | 16.5mm | - | - | Titanium Aluminium Nitride, Tin | - | - | - | - | DIN EN 60423 |
|
- RS Stock No. 270-5454
- Mfr. Part No. 1050304080125
| Tivoly | Threading Tap | - | Machine Tap | M8 | - | 1.25mm | Metric | Left Hand | 1 | 49mm | - | Machine Tap | High Speed Steel | - | 6.35mm | - | - | - | - | - | - | DIN 3126 E6.3 |
|
- RS Stock No. 235-9170
- Mfr. Part No. 227.8X125T3
| Facom | Threading Tap | - | Tap | M8 | - | 1.25mm | Metric | - | - | 72mm | - | - | High Speed Steel | - | 6.3mm | - | - | - | - | - | - | NFEN 22857, ISO 2857, ISO 529, NF ISO 529 |
|
- RS Stock No. 705-9456
- Mfr. Part No. EX01M8
| Dormer | Threading Tap | - | Spiral Flute | M8 | - | 1.25mm | Metric | Right Hand | 1 | 90mm | - | Machine Tap | Cobalt High Speed Steel | - | 8mm | - | - | - | - | - | - | DIN 376, DIN 371, ISO 529 |
|
- RS Stock No. 240-3192
- Mfr. Part No. E500M5NO1
| Dormer | Threading Tap | - | Straight Flute | M5 | - | 0.8mm | Metric | Right Hand | 1 | 58mm | - | Machine Tap | HSS | - | 5mm | - | - | - | - | - | - | ISO 529 |
|
- RS Stock No. 509-0351
- Mfr. Part No. 10301
| EVENTUS | Threading Tap | - | Spiral Point | M3 | - | 0.5mm | Metric | - | 1 | 56mm | - | Machine Tap | HSS-G | 56mm | 3.5mm | - | - | - | - | 5 Pitch | - | ISO 2, DIN 371/376, DIN 13 |
|
- RS Stock No. 508-9698
- Mfr. Part No. 20244
| EVENTUS | Threading Tap | - | Short Machine | PG13.5 | - | - | PG | - | 1 | - | - | - | HSS | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 508-9711
- Mfr. Part No. 20243
| EVENTUS | Threading Tap | - | Short Machine | PG11 | - | - | PG | - | 1 | - | - | Machine Tap | HSS | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 235-9191
- Mfr. Part No. 227.S7X100T2
| Facom | Threading Tap | - | Tap | M7 | - | 1mm | Metric | - | - | 66mm | - | - | Cobalt | - | 5.6mm | - | - | - | - | - | - | NFEN 22857, NF ISO 529, ISO 529, ISO 2857 |