Wrench Sockets & Ratchet Sockets | RS
Recently searched

    Sockets

    Sockets are tubular driver head attachments used for tightening and loosening nuts and bolts. They attach to the heads of drivers, drills, and other tools with output drive heads. Sockets are normally made from steel and are most commonly used with ratchet handles of various sizes. Combined together they provide more torque leverage than a simple spanner, helping you to tighten or remove nuts and bolts with less physical effort.

    There are two main classifications of sockets and a few different types of sockets, each with significant differences that make them suitable for specific jobs. It is important to match the socket size and type with the size and type of the tool and the size of the nut or bolt. Common sizes for sockets include 36mm sockets and 10mm sockets.

    While regular sockets may be made from steel alloy, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool, such as an impact socket wrench. This can be dangerous and cause injuries or damage to the tools or piece of machinery being worked on.

    Hex sockets, an abbreviation of hexagonal, are another socket design consisting of two types, 6-point, and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point hex socket also fits around a hex bolt; this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces and creates more friction contact points. Hex sockets are often sold in hex socket sets or as pieces in socket wrench sets.

    Deep sockets are also known as deep dive sockets and are longer than standard sockets. They provide added accessibility in limited spaces and in hard to reach places. Their deeper barrel allows them to reach bolts that are recessed.

    Insulated sockets are safe to work on live equipment up to 1000V. They are typically used by electricians and maintenance engineers working on live equipment.

    What are Sockets Made From?

    Regular sockets are commonly made from the steel alloy chrome vanadium, though others might be made from or plated with beryllium copper or aluminum bronze. Impact sockets need to be able to handle heavy vibrations, and are therefore commonly made from the more pliable chrome molybdenum.

    Socket Applications

    Sockets and socket wrenches are used primarily in the automotive industry, specifically with fixing or replacing tires and performing maintenance on a car or motorcycle engine. Many car and motorcycle enthusiasts like to keep a ¼ or ½ ratchet socket and a socket wrench set in their garages or in their cars for quick and easy maintenance and repairs. With similar applications, socket wrenches are also needed in Civil Engineering, Marine Maintenance, and Aerospace Industries.

    RS carries a full line of sockets across all sizes and makes. Whether you need a ¼ inch square socket, a ½ ratchet socket, or are in the market for a hex socket set, you can find what you need with RS.

    2887 Products showing for Sockets

    SAM
    -
    21mm
    Metric
    3/4 in
    Standard Socket
    12 point
    -
    12mm
    -
    C
    51 mm
    -
    Facom
    -
    30mm
    Metric
    1/2 in
    Standard Socket
    6 point
    -
    20mm
    Chrome
    S.30H
    44 mm
    Chrome Vanadium Steel
    STAHLWILLE
    -
    30mm
    Metric
    1/2 in
    Standard Socket
    12 point
    -
    -
    Chrome
    -
    45 mm
    Steel
    SAM
    -
    19mm
    Metric
    3/4 in
    Standard Socket
    12 point
    -
    14mm
    -
    C
    51 mm
    -
    Facom
    -
    -
    Metric
    1/2 in
    Bit Socket
    XZN
    M10
    24mm
    Bright Chrome with Phosphate
    SV.10B
    60 mm
    Chrome Vanadium Steel
    Bahco
    -
    27mm
    Metric
    3/4 in
    Standard Socket
    6 point
    -
    -
    Polished
    -
    53 mm
    Alloy Steel
    SAM
    -
    3.2mm
    Metric
    1/4 in
    Standard Socket
    6 point
    -
    2.5mm
    -
    Square
    25 mm
    -
    Facom
    VDE/1000V Approved
    10mm
    Metric
    3/8 in
    Insulated Standard Socket
    12 point
    -
    -
    Insulated
    J.10AVSE
    43 mm
    Steel
    Teng Tools
    -
    -
    -
    3/8 in
    Bit Socket
    Hex Bit
    5.5mm
    -
    Chrome Plated
    -
    -
    Alloy Steel
    Wera
    -
    -
    -
    1/2 in
    Bit Socket
    Hex Bit
    5mm
    21.5mm
    Chrome
    -
    60 mm
    Chrome Vanadium
    Wera
    -
    -
    -
    1/2 in
    Bit Socket
    Hex Bit
    17mm
    23.0mm
    Chrome
    -
    60 mm
    Chrome Vanadium
    Wera
    VDE/1000V Approved
    8mm
    Metric
    3/8 in
    Insulated Bit Socket
    Hex Bit
    8mm
    -
    -
    -
    59 mm
    -
    Wera
    -
    -
    -
    1/4 in
    Bit Socket
    Torx Bit
    T27
    -
    -
    -
    100 mm
    -
    SAM
    -
    1 13/16in
    Imperial
    3/4 in
    Bi-Hexagon
    12 point
    63mm
    -
    -
    -
    65 mm
    -
    Bahco
    -
    34mm
    -
    3/4 in
    -
    -
    34mm
    -
    -
    -
    60 mm
    -
    Gedore
    -
    18mm
    Metric
    1/2 in
    Standard Socket
    6 point
    -
    17.0mm
    Chrome
    -
    39.5 mm
    Vanadium Steel
    ITL Insulated Tools Ltd
    VDE/1000V Approved
    3/8in
    Imperial
    1/2 in
    Insulated Standard Socket
    12 point
    -
    -
    -
    -
    51 mm
    -
    ITL Insulated Tools Ltd
    VDE/1000V Approved
    15/16in
    Imperial
    1/2 in
    Insulated Standard Socket
    12 point
    -
    -
    -
    -
    50 mm
    -
    SAM
    -
    15mm
    Metric
    -
    Injector Socket
    Extraction
    -
    -
    -
    -
    -
    -
    SAM
    -
    7mm
    Metric
    1/2 in
    -
    -
    -
    -
    -
    -
    120 mm
    -
    Results per page