Clamps

Clamps are tools designed to hold objects tightly in place while work is in operation but can be also used as handles to provide a solid grip for moving or holding uncomfortable objects, such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation.

These simple tools are usable in almost any environment, such as garages, factories and workshops, and are ideal for carpentry, welding or metalworking. You can also buy a combination of clamps within a set that use a combination of threaded bolts, T-slots and step blocks to build up a secure hold between the workpiece and a slotted machine work table.

Types of clamps

C-clamps or spring clamps are the most popular types, but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger so that they can be used one-handed, allowing the user to support the workpiece as it is released from the clamp's hold. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece, as there is a chance of bending the frame and damaging the screw or the workpiece if an inappropriate size is chosen. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth.

We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light-duty, medium-duty or heavy-duty clamps for the project you are working on.

Most popular clamp types:

  • C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.
  • F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.
  • Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.
  • Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.
  • Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames.
  • Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop.
  • Band or strap clamps – designed to hold circular, square or irregularly shaped objects.

...
Read more Read less

Filters

Viewing 21 - 40 of 182 products
Results per page
Description Price Type Jaw Opening Jaw Depth
RS Stock No. 254-939
BrandRS PRO
HK$677.87
Each
units
Push Pull Toggle Clamp 50mm -
RS Stock No. 511-945
Mfr. Part No.0-83-035
BrandStanley
HK$192.53
Each
units
G Clamp 150mm 89mm
RS Stock No. 793-8766
Mfr. Part No.Camlok 92-500
BrandCAMLOK
HK$1,784.14
Each
units
Plate Clamp 47mm 47mm
RS Stock No. 254-793
BrandRS PRO
HK$196.63
Each
units
Push Pull Toggle Clamp 19mm -
RS Stock No. 771-9344
BrandRS PRO
HK$361.69
Each
units
G Clamp 100mm 70mm
RS Stock No. 511-941
Mfr. Part No.0-83-034
BrandStanley
HK$126.25
Each
units
G Clamp 100mm 75mm
RS Stock No. 254-866
BrandRS PRO
HK$155.64
Each
units
Latch Toggle Clamp 70mm 12mm
RS Stock No. 829-6170
BrandRS PRO
HK$394.49
Each
units
Screw Clamp 800mm 120mm
RS Stock No. 879-3016
Mfr. Part No.T546EL7
BrandIrwin
HK$115.54
Each
units
Speed Clamp 150mm 73mm
RS Stock No. 771-9357
BrandRS PRO
HK$439.64
Each
units
C Clamp 150mm 95mm
RS Stock No. 879-3000
Mfr. Part No.10505942
BrandIrwin
HK$387.13
Each
units
Speed Clamp 150mm 95mm
RS Stock No. 771-9332
BrandRS PRO
HK$342.85
Each
units
Schraubzwingen 600mm 120mm
RS Stock No. 918-2463
Mfr. Part No.TP60P
BrandSibille
HK$61.02
Each
units
Spring Clamp - 25mm
RS Stock No. 879-3012
Mfr. Part No.10505944
BrandIrwin
HK$434.92
Each
units
Speed Clamp 450mm 95mm
RS Stock No. 829-6161
BrandRS PRO
HK$478.06
Each
units
Screw Clamp 500mm 120mm
RS Stock No. 793-8781
Mfr. Part No.CTP2-A integral trolley clamp
BrandYale
HK$2,695.15
Each
units
Beam Clamp 200mm 30mm
RS Stock No. 125-3848
Mfr. Part No.SG80M
BrandBessey
HK$1,338.68
Each
units
Screw Clamp 800mm 140mm
RS Stock No. 125-3849
Mfr. Part No.STB30M
BrandBessey
HK$1,592.36
Each
units
Screw Clamp 300mm 175mm
RS Stock No. 125-3873
Mfr. Part No.TGN80T25
BrandBessey
HK$1,041.87
Each
units
Screw Clamp 800mm 250mm
RS Stock No. 512-190
Mfr. Part No.0-83-100
BrandStanley
HK$153.86
Each
units
Band Clamp 450mm -