Tag Fuses | Bottled & Centred Tag Fuses | RS
Recently searched

    Tag Fuses

    Fuses are safety devices used to protect electrical circuits from overcurrent or short circuits. Tag fuses are specifically designed for general industrial applications including power distribution, motor protection, and cable protection. Tag fuses can be easily identified by metal tags that protrude from the ends of the fuse body in either central or offset directions.

    RS offer an extensive range of high-quality fuse links from leading brands including Mersen, Bussmann, ABB, and of course RS PRO.

    What are the different types of tag fuse?

    Bolted Tag

    Bolted tag fuses are cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and tag orientation.

    Centred Tag

    Centred tag fuses are square or rectangular with a central blade or tag. The tag allows easy installation into an open fuse base. Centre tag fuses come in a range of fuse speeds, voltage rating and amperages.

    Offset Tag

    Offset tag fuses are a cylindrical fuse that features offset mounting tags at each end of the fuse. The tags can be solid or slotted. Offset fuses come in a range of fuse speeds, voltage ratings and amperages.

    Slotted Tag

    Slotted tag fuses are generally circular in shape but can be square bodied. They feature slotted tags that can be straight or offset. Slotted tag fuses come in a range of fuse speeds, voltage ratings and amperages.

    Fuse utilisation categories

    Our tag fuses come in a range of application categories to suit a wide range of industrial applications. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in upper case and indicates the characteristics.

    g stands for full breaking capacity

    a stands for partial range breaking capacity

    Our tag fuses include gG, gG, aM, gR, gM and many more.

    2591 Products showing for Tag Fuses

    Eaton
    High Rupture Capacity
    10A
    F1
    550V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    58.5mm
    13.8mm
    Blade
    -
    Offset
    -
    -
    -
    -
    34.6mm
    Siemens
    -
    125A
    NH1
    690V
    IEC 60269
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    224A
    NH1
    440 - 500V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    16A
    A2
    660V ac
    BS 88-2, IEC 269-2
    73mm
    gG
    8.7mm
    T
    85.5mm
    22.2mm
    Bolted
    -
    Offset
    -
    -
    -
    -
    56.4mm
    RS PRO
    High Rupture Capacity
    40A
    F2
    415V ac
    BS 88, IEC 269-1
    -
    gG
    12.7mm
    -
    67mm
    17.5mm
    Blade
    35.5mm
    -
    -
    -
    -
    -
    35.5mm
    Eaton
    -
    315A
    B3
    660V
    BS 88, IEC 60269
    111mm
    gM
    25.4mm
    -
    137mm
    40mm
    Bolted
    77mm
    Centred
    -
    -
    -
    -
    -
    Mersen
    -
    125A
    NH00
    690V ac
    -
    -
    -
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    400A
    -
    415V ac
    BS88, IEC 60269
    82mm
    gG
    30mm
    -
    110mm
    38mm
    Slotted
    40mm
    Centred
    -
    -
    -
    -
    -
    Mersen
    -
    100A
    NH00
    690V ac
    -
    -
    -
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    400A
    NH2
    500V ac
    -
    -
    -
    -
    aM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mersen
    -
    32A
    NH00
    690V ac
    -
    -
    -
    -
    gG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    6A
    A2
    550V ac
    BS 88, IEC 269
    73mm
    gG
    8.7mm
    -
    85mm
    13.7mm
    Bolted
    85mm
    Offset
    14mm
    -
    -
    -
    14mm
    SIBA
    High Rupture Capacity
    35A
    NH000
    690V
    IEC 60269-2
    -
    aM
    15mm
    -
    78mm
    -
    Blade
    54mm
    Centred
    20.5mm
    -
    -
    -
    40.5mm
    ABB
    -
    50A
    79 x 21 x 53mm
    500V
    CE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    High Rupture Capacity
    4A
    A1
    550V ac
    BS 88-2:1988, IEC 60269-2
    44.5mm
    gG, gM
    11.1mm
    T
    55.6mm
    14.1mm
    -
    -
    -
    -
    -
    -
    -
    36.5mm
    Eaton
    High Rupture Capacity
    40A
    A3
    550V ac
    BS 88, IEC 269
    73.5mm
    gG
    12.7mm
    -
    87mm
    21mm
    Bolted
    54mm
    Offset
    21mm
    -
    -
    -
    22.3mm
    Eaton
    High Rupture Capacity
    6A
    A1
    550V ac
    BS 88-2:1988, IEC 60269-2
    44.5mm
    gG, gM
    11.1mm
    T
    55.6mm
    14.1mm
    Slotted
    -
    Offset
    -
    -
    -
    -
    36.5mm
    Siemens
    High Rupture Capacity
    63A
    NH000
    690V ac
    DIN 43620, IEC 60269-2-1, VDE 0636
    -
    gR - gS
    6mm
    -
    79.9mm
    -
    Blade
    53.8mm
    Centred
    21mm
    -
    -
    -
    40.5mm
    Siemens
    -
    50A
    NH000
    500V ac
    IEC 60269
    -
    gG
    -
    F
    77.8mm
    -
    Blade
    49.7mm
    Centred
    21mm
    -
    -
    -
    -
    Mersen
    High Rupture Capacity
    100A
    NH00
    690V ac
    IEC 269.4, IEC 60269-4
    -
    aR
    6mm
    FF
    79mm
    -
    -
    50mm
    -
    29.5mm
    -
    -
    -
    47.5mm
    Results per page