Non Resettable Fuses | 250V Fuses | RS
Recently searched

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1586 Products showing for Non Resettable Fuses

    RS PRO
    500mA
    Axial
    250V ac
    FF
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    4A
    -
    63V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    RS PRO
    1A
    Axial
    125V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    -
    RS PRO
    1.5A
    -
    63V
    Fast Acting
    Ceramic
    -
    1.6mm
    0.8mm
    0.8mm
    -
    -
    35 A @ 63 V dc
    -55°C
    +125°C
    -
    RS PRO
    50A
    -
    80V
    -
    Ceramic
    -
    7.3mm
    4mm
    5.8mm
    -
    -
    -
    -55°C
    +125°C
    -
    RS PRO
    2.5A
    Radial
    250V ac
    F
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    12A
    -
    63V
    Fast Acting
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    RS PRO
    100mA
    Radial
    250V
    F
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    1A
    Axial
    250V ac
    FF
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    30A
    -
    80V
    -
    Ceramic
    -
    7.3mm
    4mm
    5.8mm
    -
    -
    -
    -55°C
    +125°C
    -
    RS PRO
    6A
    -
    63V
    Slow Blow
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    HK$22.47
    Each (In a Pack of 5)
    RS PRO
    25A
    -
    250V
    -
    Ceramic Tube Non Transparent
    -
    10.1mm
    3.1mm
    3.1mm
    -
    -
    100 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    250mA
    Radial
    250V
    F
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    1A
    -
    63V
    Slow Blow
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    100 A @ 63 V dc
    -55°C
    +125°C
    -
    HK$2.103
    Each (In a Pack of 25)
    RS PRO
    1.5A
    -
    125V
    F
    Ceramic Tube Non Transparent
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    RS PRO
    15A
    Axial
    32V ac/dc
    FF
    Epoxy Coated
    2.65mm
    -
    -
    7.1mm
    28mm
    -
    300 A @ 32 V dc, 50 A @ 32 V ac
    -55°C
    +125°C
    -
    RS PRO
    12A
    -
    24V
    Slow Blow
    Ceramic
    -
    3.1mm
    1.6mm
    0.9mm
    -
    -
    150 A @ 24 V dc
    -55°C
    +125°C
    -
    RS PRO
    2.5A
    Radial
    250V
    SB
    Thermoplastic
    8.35mm
    -
    -
    7.7mm
    22mm
    5.08mm
    35 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    6.3A
    Radial
    250V ac
    T
    Thermoplastic
    -
    8.35mm
    4.3mm
    7.7mm
    22mm
    5.08mm
    63 A @ 250 V ac
    -55°C
    +125°C
    -
    RS PRO
    1.5A
    Axial
    250V ac
    T
    Epoxy Coated
    3.18mm
    -
    -
    7.1mm
    28mm
    -
    50 A @ 250 V ac/125 V dc
    -55°C
    +125°C
    -
    Results per page