Fuses

Fuses are essential safety devices found in electrical plugs and circuits, consisting of a wire component housed in a non-combustible casing. In Hong Kong, the primary function of a power fuse is to protect against damage caused by excessive electrical current. When there’s a fault, the fuse overheats, melting the wire and interrupting the electrical flow, thereby preventing potential hazards such as fires or equipment damage. Fuses in Hong Kong are available in different amperages such as 1A, 5A, 13A, 20A and go up as high as a 100 amp fuse or more for heavy industrial circuits.

What Are Fuses Used For?

  • Overcurrent Protection: Fuses interrupt the electrical flow when the current exceeds a safe limit, preventing overheating and potential fires.
  • Appliance Safety: Common in household appliances (e.g., hairdryers, toasters), fuses prevent electrical hazards by breaking the circuit during faults.
  • Electrical Systems: Fuses are essential in control panels (fuse boxes) in homes, shutting down the electrical system to protect against over-currents.
  • Equipment Protection: They safeguard sensitive electronic equipment from damage due to power surges or faults.
  • Circuit Isolation: Fuses can isolate parts of an electrical system for maintenance or safety purposes during repairs.

What is the Difference Between a Fuse and a Circuit Breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk of over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and must be replaced once it blows, circuit breakers can be reset without the need for their substitution.

Different Types of Fuses

Although the most commonly known type of fuse is probably the cartridge fuse, there are several other kinds of fuses available on the market for different applications, including:

Tag Fuses

These fuses feature metal tags for easy mounting and connection, often used in applications requiring secure, bolted connections under high vibration conditions.

Square Body Fuses

Designed with a robust square body, these fuses are typically used in industrial applications requiring high current and voltage ratings, providing reliable protection in demanding environments.

Bottle Fuses

These fuses have a bottle-shaped ceramic body, and are commonly found in older electrical installations and industrial equipment, known for their high breaking capacity.

Car Fuses

Specifically designed for automotive applications, car fuses protect vehicle electrical systems from overcurrent, with blade-type or glass tube designs to suit various vehicle circuits.

Resettable Fuses and Non-Resettable Fuses

Resettable fuses, also known as PTC resettable fuses, automatically restore the circuit after an overcurrent condition is resolved, while non-resettable fuses must be replaced after they blow.

Thermal Fuses

These fuses are triggered by excessive heat, providing protection against thermal overload in appliances and electronic devices, acting as a failsafe against fire hazards.

Cartridge Type Fuses

These cylindrical fuses are designed to easily slide into fuse holders, providing protection for a variety of electrical devices and circuits, and are available in a wide range of amperage ratings.

Current Rating of Fuses

Fuses are designed with specific current ratings to protect circuits from overloads. The current rating indicates the maximum amount of current a fuse can safely carry before it melts and interrupts the circuit.

  • 1A
  • 3A
  • 5A
  • 10A
  • 13A
  • 15A
  • 20A
  • 30A
  • 50A
  • 60A
  • 100A

Choosing the correct fuse rating is crucial for ensuring proper circuit protection. It's essential to select a fuse with a rating slightly higher than the normal operating current of the circuit, but lower than the maximum current the wiring can safely handle. Using a fuse with too low of a rating will result in nuisance tripping, while a fuse with too high of a rating may fail to protect the circuit from damage during an overcurrent event.

Key Features of a Fuse

A fuse's design incorporates several key features that enable it to effectively protect electrical circuits.

  • Fuse Element (Wire): This is the conductive material, typically a thin wire or strip, that melts when an overcurrent occurs. Its material and dimensions are precisely engineered to melt at a specific current rating.
  • Body/Housing: This non-combustible casing, often made of glass, ceramic, or plastic, encases the fuse element. It provides insulation and containment, preventing the molten element from causing fire or damage.
  • End Caps/Terminals: These conductive components, usually metal, provide the electrical connection between the fuse element and the circuit. They facilitate easy installation and removal of the fuse.
  • Rating Markings: Fuses will have clear markings that indicate their current rating and voltage rating. These markings are crucial for proper selection and installation.

Industrial Applications of Fuses

Fuses play a critical role in safeguarding electrical systems across diverse industries by providing essential overcurrent protection. Their specific applications vary depending on the industry's unique electrical demands.

Automotive Industry

Within vehicles, car fuses protect critical circuits, including lighting systems, power windows, and electronic control units. Blade-type fuses are commonly used in fuse boxes, while glass tube fuses protect sensitive components. The selection of a specific amperage, like a 20A fuse, ensures that individual circuits are protected from overloads, preventing damage to wiring and electronic components.

Aerospace Industry

In aerospace, fuses are essential for protecting sensitive avionics, navigation systems, and cabin lighting. High-reliability fuses, often designed to withstand extreme temperatures and vibrations, are used to safeguard critical systems. The precise selection and implementation of fuses, including those rated for low amperage such as 1A fuses, ensure the continued operation of vital equipment.

Industrial Machinery

Industrial machinery relies on fuses to protect motors, control panels, and power distribution systems. High-capacity fuses, such as 100 amp fuses, are used in main power circuits to prevent damage from short circuits and overloads. Cartridge and square body fuses offer robust protection in demanding industrial environments, ensuring operational continuity.

Household Appliances

Household appliances, from refrigerators to washing machines, incorporate fuses to protect against electrical faults. 13A fuses are commonly used in plug tops to protect household circuits and appliances. Thermal fuses are used within appliances to prevent overheating. Fuses protect against damage to wiring and components, ensuring user safety and appliance longevity.

Telecommunications

Telecommunications equipment, including servers, routers, and power supplies, uses fuses to protect against power surges and overloads. Fuses are used in power distribution units (PDUs) and uninterruptible power supplies (UPS) to ensure the reliable operation of critical infrastructure. Fuses prevent downtime and damage to sensitive electronic equipment, maintaining network stability.

Fuse Manufacturer, Supplier & Distributor in Hong Kong

RS is a prominent fuse supplier and distributor in Hong Kong, offering a broad selection of high-quality fuses from reputable brands such as Eaton, Littelfuse, Mersen and many more. We provide a comprehensive inventory, ranging from standard cartridge fuses to car fuses, resettable fuses, thermal fuses, and others, catering to diverse application needs.

Buy Fuses Online from RS

Customers can conveniently buy fuses online through RS Hong Kong's user-friendly platform. You can find the fuses you need simply by filtering by fuse features, current rating, voltage rating, fuse size and many other parameters. Our delivery services are designed to provide a seamless and convenient shopping experience. To learn more about our delivery options and estimated delivery times, please visit our delivery information page.

9619 Products showing for Fuses

1 of 481
In Stock
  • RS Stock No. 852-7049
  • Mfr. Part No. MDA-12-R
Subtotal (1 unit)
HK$58.00
In Stock
  • RS Stock No. 852-7083
  • Mfr. Part No. MDA-6-R
Subtotal (1 unit)
HK$56.30
Temporarily out of stock
  • RS Stock No. 250-8606
  • Mfr. Part No. LF316G
Subtotal (1 pack of 10 units)
HK$415.99
In Stock
  • RS Stock No. 229-265
  • Mfr. Part No. C10G16 CYLINDRICAL FUSE 10 x 38 16A GG 500V AC
Subtotal (1 pack of 10 units)
HK$109.00
In Stock
  • RS Stock No. 783-3286
  • Mfr. Part No. 70-007-65/0.5A
Subtotal (1 pack of 10 units)
HK$79.30
In Stock
  • RS Stock No. 541-4375
  • Mfr. Part No. 0217001.MXP
Subtotal (1 pack of 10 units)
HK$29.40
In Stock
  • RS Stock No. 893-8537
Subtotal (1 unit)
HK$744.30
In Stock
  • RS Stock No. 250-8615
  • Mfr. Part No. LF332G
Subtotal (1 pack of 10 units)
HK$415.99
In Stock
  • RS Stock No. 412-582
  • Mfr. Part No. TDC180-7A
Subtotal (1 pack of 10 units)
HK$57.70
In Stock
  • RS Stock No. 783-3251
  • Mfr. Part No. 70-007-33/5A
Subtotal (1 pack of 10 units)
HK$45.20
In Stock
  • RS Stock No. 245-9147
  • Mfr. Part No. MF-LSMF185X-2
Subtotal (1 tape of 10 units)
HK$32.30
In Stock
  • RS Stock No. 769-0079
  • Mfr. Part No. 0314010.HXP
Subtotal (1 pack of 10 units)
HK$78.20
In Stock
  • RS Stock No. 247-2931
  • Mfr. Part No. W212585 / FR10GG50V25I
Subtotal (1 box of 10 units)
HK$475.60
In Stock
  • RS Stock No. 245-9137
  • Mfr. Part No. MF-LSMF125X-2
Subtotal (1 tape of 10 units)
HK$26.60
In Stock
  • RS Stock No. 848-3857
  • Mfr. Part No. GMT-1A
Subtotal (1 unit)
HK$201.10
In Stock
  • RS Stock No. 852-7102
  • Mfr. Part No. MDL-1-4-R
Subtotal (1 unit)
HK$41.10
In Stock
  • RS Stock No. 848-2740
  • Mfr. Part No. AGC-1-1/4-R
Subtotal (1 unit)
HK$12.50
In Stock
  • RS Stock No. 647-8156
  • Mfr. Part No. MF-MSMF050-2
Subtotal (1 pack of 10 units)
HK$25.30
In Stock
  • RS Stock No. 668-5969
Subtotal (1 pack of 10 units)
HK$36.30
In Stock
  • RS Stock No. 223-2796
  • Mfr. Part No. 60130025
Subtotal (1 pack of 10 units)
HK$120.00
Results per page