Fuse Clips | Metal & Cartridge Fuse Clips | RS
Recently searched

    Fuse Clips

    A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

    Applications of fuse clips

    The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

    They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

    Types of fuse clips

    Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.

    37 Products showing for Fuse Clips

    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Spring Brass
    5.94mm
    4.5mm
    10.6mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5.2mm
    5.2mm
    10mm
    Siemens
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Brass
    7.9mm
    7mm
    10.9mm
    Schurter
    5 x 20 mm, 6.3 x 32mm
    PCB Mount
    -
    Tin Plated Brass
    12mm
    6.6mm
    16.5mm
    Schurter
    10.3 x 38mm
    Screw Mount
    Cartridge
    Silver Plated Copper Alloy
    13.8mm
    12mm
    20.7mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5mm
    4mm
    9.5mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5mm
    4mm
    9.5mm
    Schurter
    6.3 x 32mm
    PCB Mount
    Cartridge
    Tin Plated Beryllium Copper
    7.2mm
    8mm
    14.3mm
    Schurter
    5 x 20mm
    PCB Mount
    Fuse Clip
    Tin Plated Bronze
    5.8mm
    -
    -
    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Spring Brass
    7.87mm
    7.11mm
    10.67mm
    Schurter
    5 x 20mm
    PCB Mount
    -
    Brass
    6mm
    6.4mm
    12mm
    Schurter
    6.3 x 32mm
    PCB Mount
    Cartridge
    Tin Plated Beryllium Copper
    7.2mm
    8mm
    14.3mm
    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Spring Brass
    7.87mm
    7.11mm
    10.67mm
    Schurter
    17.8 x 11.1mm
    Screw Mount
    -
    -
    11.1mm
    -
    -
    HK$3.945
    Each (In a Pack of 20)
    Wickmann
    -
    -
    -
    -
    -
    -
    -
    Schurter
    10.3 x 38mm
    PCB Mount
    Cartridge
    Silver Plated Copper Alloy
    13.8mm
    15mm
    20.7mm
    Schurter
    17.8 x 11.1mm
    Screw Mount
    -
    -
    11.1mm
    -
    -
    Eaton
    6.35 x 55.7mm
    Panel Mount
    Fuse Clip
    -
    6.35mm
    55.7mm
    6mm
    Littelfuse
    1/4in
    Eyelet Mount, Rivet Mount
    Cartridge
    Spring Brass
    0.31in
    0.3in
    0.48in
    Results per page