MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8478 Products showing for MCBs

    Siemens
    3
    13A
    Type C
    400V
    5SY6
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    54mm
    76mm
    5SY6313-7
    Extended product life
    Yes
    -
    Siemens
    2
    10A
    Type C
    230 V, 400V
    5SJ6
    6 kA
    60V
    Sentron
    6 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    -
    -
    -
    -
    Siemens
    2
    16A
    Type D
    400V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    1
    6A
    Type B
    230 V, 400V
    5SY7
    15 kA
    -
    Sentron
    15 kA
    DIN Rail Mount
    MCB
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    1
    8A
    -
    -
    5SJ
    -
    -
    SENTRON
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    2A
    Type C
    400V
    5SY6
    6 kA
    -
    Sentron
    6 kA
    DIN Rail Mount
    MCB
    89.8mm
    53mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    1
    13A
    Type C
    -
    5SY4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    Extended product life
    Yes
    -
    Siemens
    1
    125A
    Type C
    400V
    5SP4
    -
    -
    SENTRON
    -
    DIN Rail Mount
    MCB
    90mm
    27mm
    76mm
    5SP4192-7
    -
    -
    -
    Siemens
    1
    10A
    Type A
    -
    5SY4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    Extended product life
    Yes
    -
    Siemens
    1
    6A
    Type C
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    18mm
    76mm
    90mm
    5SL4106-7
    Extended product life
    Yes
    -
    Siemens
    2
    50A
    Type C
    400V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    35.2mm
    76mm
    90mm
    -
    Extended product life
    Yes
    -
    Siemens
    1
    16A
    Type B
    230 V, 400V
    5SY7
    15 kA
    -
    Sentron
    15 kA
    DIN Rail Mount
    MCB
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    Schneider Electric
    4
    63A
    Type C
    440V
    C60SP
    15 kA
    -
    Multi 9
    15 kA
    DIN Rail Mount
    Residential MCB
    81mm
    72mm
    72mm
    M9F22463
    -
    Yes
    Green Premium
    Siemens
    1+N
    10A
    Type C
    230V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    3
    16A
    Type C
    400V
    5SY8
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    54mm
    76mm
    5SY8316-7
    Extended product life
    Yes
    -
    Siemens
    3
    13A
    Type C
    400V
    5SL6
    -
    72V
    SENTRON
    -
    DIN Rail Mount
    MCB
    90mm
    54mm
    76mm
    5SL6313-7
    Extended product life
    Yes
    -
    Siemens
    2
    25A
    Type C
    400V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    -
    Extended product life
    Yes
    -
    Siemens
    1
    4A
    Type C
    230 V, 400V
    5SY4
    10 kA
    -
    Sentron
    10 kA
    DIN Rail Mount
    MCB
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    ABB
    2
    2A
    Type D
    400V
    S200
    10 kA
    125V
    System Pro M Compact
    10 kA
    DIN Rail Mount
    MCB
    88mm
    35mm
    69mm
    S202-D2
    Designed for disassembly
    Yes
    -
    ABB
    3
    35A
    Type K
    400V
    S200 M UC
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page