MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8504 Products showing for MCBs

    ABB
    1
    10A
    Type K
    240V
    S800U
    30 kA
    -
    -
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    4
    16A
    Type B
    440V
    5SL66
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3+N
    15A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B15/3N
    -
    -
    -
    Eaton
    3
    160mA
    Type C
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-C0.16/3
    -
    -
    -
    ABB
    4
    25A
    Type K
    240V
    S800U
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1+N
    40A
    Type C
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    PLG4-C40/1N
    -
    -
    -
    Eaton
    3+N
    1A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B1/3N
    -
    -
    -
    Eaton
    2
    12A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B12/2
    -
    -
    -
    Lovato
    3
    25A
    Type B
    230 V, 400V
    P1MB
    10 kA
    -
    ModuLo
    10 kA
    DIN Rail Mount
    MCB
    86.5mm
    54mm
    80mm
    -
    -
    -
    -
    Eaton
    1+N
    1A
    Type D
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-D1/1N
    -
    -
    -
    Eaton
    2
    500mA
    Type D
    -
    -
    -
    -
    FAZ
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ-D0.5/3
    -
    -
    -
    Siemens
    4
    20A
    Type B
    440V
    5SL64
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    500mA
    Type D
    -
    -
    -
    -
    FAZ-NA
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ-D0.5/1-NA
    -
    -
    -
    Eaton
    3+N
    3.5A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B3.5/3N
    -
    -
    -
    ABB
    1
    40A
    Type K
    240V
    S800U
    30 kA
    -
    -
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1P + N
    40A
    Type C
    230V
    5SL60
    6 kA
    60V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    15A
    Type C
    240 → 415V
    -
    10 kA
    415V
    xEffect
    10 kA
    DIN Rail Mount
    MCB
    80mm
    36mm
    80mm
    FAZ-C15/2
    -
    -
    -
    Eaton
    4
    160mA
    Type C
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-C0.16/4
    -
    -
    -
    Eaton
    4
    2A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B2/4
    -
    -
    -
    Siemens
    1P + N
    32A
    Type C
    230V
    5SL60
    6 kA
    -
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page