MCBs

MCBs, miniature circuit breakers, or mini circuit breakers, are automatic electrical protection devices designed to safeguard circuits from damage caused by overcurrent conditions, including sustained overloads and short-circuit faults.

When current exceeds the rated capacity of a circuit, the MCB disconnects automatically using a dual-action thermal and magnetic tripping mechanism, preventing overheating, equipment damage, and electrical fires across Hong Kong's residential, commercial, and industrial installations.

Unlike fuses, a tripped MCB circuit breaker can be manually reset once the fault has been identified and resolved, making it a practical and reliable solution for electrical distribution systems.

Types of MCBs

MCB electrical protection devices are classified by tripping characteristic and pole configuration, with the correct selection determined by the nature of the connected load and the fault current levels anticipated in the circuit.

Type B MCB

The Type B miniature circuit breaker is calibrated to trip at 3 to 5 times the rated current and is the standard specification for circuits supplying predominantly resistive loads with low or negligible inrush current.

It is the most widely installed mini circuit breaker type in Hong Kong residential distribution boards, consumer units, and light commercial installations, providing reliable protection for lighting circuits, socket outlets, and general power circuits. Type B devices offer a fast magnetic trip response, making them well suited to circuits where connected loads are unlikely to generate significant transient overcurrents at switch-on.

Type C MCB

Type C MCB breakers are rated to trip at 5 to 10 times the rated current, providing a wider tolerance for transient inrush currents whilst still offering effective overload and short-circuit protection. This characteristic makes them the standard choice for commercial and light industrial circuits supplying fluorescent and LED lighting with electronic control gear, small motor starters, and other loads that generate moderate inrush on start-up. Type C is among the most commonly specified mini breakers in Hong Kong commercial and mixed-use building installations.

Type D MCB

Type D miniature circuit breakers are designed for circuits where very high inrush currents are an operational characteristic, tripping at 10 to 20 times the rated current to avoid nuisance tripping during equipment start-up.

They are specified for MCB electrical protection of large transformers, uninterruptible power supplies (UPS), heavy industrial machinery, and welding equipment, where the connected load draws a substantial transient current before reaching steady-state operation. Their use is predominantly in industrial and specialist commercial environments rather than standard residential or light commercial applications.

Single Pole MCB

Single pole MCBs protect one live conductor and are the standard configuration for individual circuit protection within residential and commercial distribution boards across Hong Kong. Rated up to 125A with breaking capacities typically up to 10kA, single pole mini circuit breakers are installed to protect discrete circuits including lighting, ring mains, and dedicated appliance feeds within a consumer unit or panel board.

Multi-Pole MCBs (2P/3P/4P)

Multi-pole MCB circuit breakers interrupt multiple conductors simultaneously, with 2-pole units used for single-phase circuits requiring simultaneous neutral disconnection, and 3-pole or 4-pole units used for three-phase motor and industrial equipment protection.

These configurations ensure that all live conductors of a circuit are isolated in a single switching operation, which is a code requirement in many Hong Kong industrial and commercial electrical installations. 4-pole units additionally switch the neutral conductor, making them suitable for installations where neutral isolation is required under local wiring regulations.

Applications of MCBs

MCBs are a fundamental component of electrical protection infrastructure across Hong Kong, deployed wherever overcurrent protection and circuit isolation are required within a distribution system.

Residential & Commercial Buildings

In Hong Kong's high-density residential and commercial building stock, miniature circuit breakers are installed in consumer units and distribution boards to provide individual circuit protection for lighting, power, HVAC, and dedicated appliance circuits throughout the building.

The compact DIN rail form factor of mini breakers makes them well suited to the space-constrained distribution boards common in Hong Kong's high-rise residential and commercial developments. Building services engineers and M&E contractors routinely specify MCB devices to comply with the Code of Practice for the Electricity (Wiring) Regulations issued by the Electrical and Mechanical Services Department (EMSD).

Industrial Facilities

In Hong Kong's manufacturing plants, processing facilities, and industrial estates, MCB electrical protection devices are used to protect individual machine circuits, control panels, and motor feeders from overcurrent faults that could result in equipment damage or unplanned production downtime.

Miniature circuit breakers in industrial applications are often specified with higher breaking capacities and Type C or D tripping characteristics to handle the inrush and fault currents associated with motor-driven equipment and automated production machinery. Multi-pole configurations are standard where three-phase motor circuits require simultaneous disconnection across all live conductors.

Data Centres & Infrastructure

Hong Kong's data centre sector relies on correctly specified MCBs within server room panel boards and power distribution units (PDUs) to protect critical IT infrastructure from overcurrent events that could cause unplanned downtime or equipment loss.

MCB circuit breakers in these environments must be carefully coordinated with upstream protection devices to ensure selective tripping, so that a fault on a single circuit does not interrupt power to broader server or network infrastructure. Precision in miniature circuit breaker selection, including current rating, breaking capacity, and tripping curve, is essential in data centre power design.

Transportation & Utilities

Railway electrical systems, utility substations, and public infrastructure projects across Hong Kong specify MCBs for circuit protection within switchgear panels, control cabinets, and auxiliary power distribution systems.

The MTR network, utilities infrastructure, and public works projects all require MCB electrical protection devices that comply with relevant IEC standards and demonstrate consistent performance under the thermal and mechanical stresses of continuous service environments.

Buy MCBs from RS Hong Kong

RS Hong Kong is a trusted MCB supplier stocking an extensive range of mini circuit breaker products from globally recognised brands including ABB, Siemens, Schneider Electric and more, covering Type B, C, and D tripping characteristics across single and multi-pole configurations.

Miniature circuit breaker price varies by pole configuration, current rating, and breaking capacity, and RS offers options across a broad specification range to suit both standard residential applications and demanding industrial requirements. As a one-stop procurement source, RS also carries complementary products including RCDs, MCCBs, and circuit breaker accessories, enabling engineers and procurement teams to fulfil complete panel board and distribution system requirements in a single order.

Browse the full range at RS Hong Kong today. For more information on our delivery options and fees, visit our Delivery Information page.

9248 Products showing for MCBs

Results per page