Consumer Units | Fuse Boards | Fuse Boxes | RS
Recently searched

    Consumer Units

    Consumer units, also known as fuse boxes or distribution boards, are electrical enclosures that house circuit breakers or fuses to control and distribute electricity within a building or residential property. They are a crucial part of the electrical system, providing protection against electrical faults and allowing for the safe distribution of electricity to various circuits and appliances.

    What does a Consumer Unit do?

    The main purpose of a consumer unit is to safeguard electrical circuits from overloading, short circuits, and electrical faults that could lead to fires or other hazards. The consumer unit acts as a central point where the electrical supply from the utility company enters the building and is then distributed to different circuits throughout the property.

    What makes up a Consumer Unit?

    Main Switch: This is a large switch that allows you to completely isolate the electrical supply to the property. It acts as the main point of control for turning off the electricity in case of emergencies or maintenance .Residual Current Devices (RCDs): RCDs are safety devices designed to protect against electric shocks. They monitor the flow of electrical current and quickly disconnect the power if an imbalance is detected, such as when current leaks to the ground. Circuit Breakers: These devices provide protection against overloads and short circuits. They automatically trip or switch off the circuit when the current exceeds a safe limit or when a fault occurs. Fuses: In older consumer units, fuses are used instead of circuit breakers. Fuses consist of a thin wire that melts when the current exceeds a certain value, breaking the electrical circuit and protecting against overcurrent. Circuit Labels: Consumer units typically have labels or identification markers for each circuit, indicating which areas or appliances they supply power to. This makes it easier to identify and isolate specific circuits when necessary.It is important to note that the specific design and components of consumer units can vary depending on local electrical codes and regulations. In some regions, more advanced consumer units with enhanced safety features such as arc fault detection may be required. Consumer units/fuse boxes should only be worked on by qualified electricians due to the potential hazards involved with electrical systems.

    153 Products showing for Consumer Units

    Legrand
    -
    Hypra
    9
    -
    -
    32A
    370 x 230 x 181mm
    Plastic
    IP44, IP66, IP67
    181mm
    370mm
    230mm
    Hager
    -
    FM
    -
    Quadro 5
    -
    -
    700 x 260 x 1260mm
    -
    IP55
    260mm
    700mm
    1260mm
    ITT Cannon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Contactum
    -
    Defender
    14
    -
    -
    100 A, 80A
    -
    Steel
    -
    -
    -
    -
    ABB
    Configured for Split Load
    -
    6
    -
    Configurable
    -
    -
    Steel
    IP41
    -
    -
    -
    Contactum
    -
    Defender
    10
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    8
    -
    -
    100A
    330 x 260 x 130mm
    Steel
    -
    260mm
    330mm
    130mm
    Hager
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    1SLM006500A
    -
    H65P12X120750
    -
    -
    -
    Plastic
    IP65
    -
    -
    -
    Hager
    -
    FM
    -
    Quadro 5
    -
    -
    700 x 260 x 660mm
    -
    IP55
    260mm
    700mm
    660mm
    Legrand
    -
    Drivia
    52
    -
    -
    90A
    625 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    625mm
    250mm
    Legrand
    -
    Drivia
    39
    -
    -
    90A
    500 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    500mm
    250mm
    ABB
    -
    1SPE0077
    -
    -
    -
    -
    -
    Plastic
    IP30
    -
    -
    -
    Contactum
    -
    Defender
    10
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    14
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Contactum
    -
    Defender
    10
    -
    -
    100A
    366 x 260 x 130mm
    Steel
    -
    260mm
    366mm
    130mm
    Hager
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Contactum
    -
    Defender
    8
    -
    -
    100A
    330 x 260 x 130mm
    Steel
    -
    260mm
    330mm
    130mm
    Schneider Electric
    -
    EZ9E20
    20
    Easy9
    -
    100A
    -
    Metal
    IP3x (with cover), IPxx D (on top)
    -
    -
    -
    Contactum
    -
    Defender
    10
    -
    -
    100A
    -
    Steel
    -
    -
    -
    -
    Results per page