Earth Tab Rivets, Glenair, Grounding Tab | RS
Recently searched

    Earth Tab Rivets

    Earth tab rivets are permanent mechanical fastenerswith grounding (earth) tabs. These tabs can penetrate through the surface material to make contact with material panels. This contact creates an earthing or grounding connection.

    They enable high strength joining between objects but offer low resistance levels to protect against voltage surges and current spikes. You can install them without the need for welding and access is only needed on the one side of the object.

    What are earth tab rivets used for?

    Earth tab rivets are used to ground objects, machinery and parts made of metal. This grounding feature directs voltage spikes or surges away from the objects into the ground.

    In electrical machinery they can replace traditional fasteners such as bolts, nuts and washers that do not comply with earthing standards. These rivets are commonly found in automotive industries and for railway building.

    Other applications include outdoor structures that can be damaged by lightning strikes or indoor machinery that requires low resistance connections.

    Types of earth tab rivets

    Earth tab rivets are categorised by size, length, compatible volt range (up to 240V) and the number of tabs located on the rivets.

    9 Products showing for Earth Tab Rivets

    Glenair
    -
    -
    -
    Aluminium
    Stainless Steel
    Nickel Plated
    1.5mm
    0mm
    POP
    1
    4mm
    5.3mm
    Copper
    Steel
    Copper Coated, Plain
    2mm
    0mm
    Glenair
    -
    -
    24mm
    Aluminium
    Stainless Steel
    Nickel Plated
    4mm
    2mm
    Glenair
    -
    -
    16mm
    Aluminium
    Stainless Steel
    Nickel Plated
    4mm
    0mm
    Glenair
    -
    -
    28mm
    Copper
    Stainless Steel
    Tin Coated
    4mm
    0mm
    POP
    2
    4mm
    5.3mm
    Copper
    Steel
    Copper Coated, Plain
    2mm
    0mm
    Glenair
    -
    -
    19mm
    Copper
    Stainless Steel
    Tin Coated
    4mm
    0mm
    Glenair
    -
    -
    28mm
    Aluminium
    Stainless Steel
    Nickel Plated
    4mm
    0mm
    Glenair
    -
    -
    24mm
    Copper
    Stainless Steel
    Tin Coated
    4mm
    2mm
    Results per page

    Popular Searches