Extension Springs, Tension & Gate Springs | RS
Recently searched

    Extension Springs

    An extension spring or tension spring is a length of tightly coiled metal, usually steel with hooks or loops at either end. Extension springs absorb and store energy.

    What does it do?

    An extension spring is a component that creates a resistance to a pulling force. Extension springs work by trying to pull two objects back together. The attached spring is pulled in opposite directions and the force and the stored energy to pull the two objects back together.

    Types

    Extension or tension springs selected by a few key attributes, they are:

    • Material – Steel or stainless steel
    • Free length - The overall length of the spring in its unloaded position
    • Max extended length – The length of the spring when it is fully extended
    • Outside diameter – The outside diameter of the springs coils
    • Wire diameter – The diameter of the metal used to make the spring
    • Spring rate – The force, quoted in N/mm
    • Max load – The load when the spring is at full extension

    Uses

    63 Products showing for Extension Springs

    HK$12.35
    Each (In a Pack of 10)
    RS PRO
    Steel
    44.6mm
    130.20mm
    9mm
    0.8mm
    19N
    0.19N/mm
    -
    HK$14.56
    Each (In a Pack of 10)
    RS PRO
    Steel
    60.6mm
    188.6mm
    9mm
    0.8mm
    19N
    0.13N/mm
    -
    HK$13.59
    Each (In a Pack of 10)
    RS PRO
    Steel
    66.2mm
    178.20mm
    13mm
    1.2mm
    42.2N
    0.32N/mm
    -
    RS PRO
    Stainless Steel
    47.6mm
    147.30mm
    7mm
    0.63mm
    10.2N
    0.09N/mm
    -
    RS PRO
    Stainless Steel
    25mm
    80.80mm
    5mm
    0.45mm
    5.40N
    0.09N/mm
    -
    HK$10.343
    Each (In a Pack of 3)
    RS PRO
    Steel
    87.2mm
    103.4mm
    20mm
    4mm
    757N
    39.7N/mm
    -
    HK$9.98
    Each (In a Pack of 10)
    RS PRO
    Steel
    25mm
    80.80mm
    5mm
    0.45mm
    6.48N
    0.11N/mm
    -
    RS PRO
    Stainless Steel
    22.1mm
    42.30mm
    3.2mm
    0.45mm
    8.91N
    0.407N/mm
    -
    HK$12.86
    Each (In a Pack of 10)
    RS PRO
    Steel
    82.8mm
    241.8mm
    12mm
    1.1mm
    35.8N
    0.2N/mm
    -
    RS PRO
    Stainless Steel
    41.4mm
    125.70mm
    6mm
    0.55mm
    7.9N
    0.08N/mm
    -
    HK$25.32
    Each (In a Pack of 5)
    RS PRO
    Steel
    87.2mm
    134.80mm
    12mm
    1.8mm
    141N
    2.52N/mm
    -
    HK$81.033
    Each (In a Pack of 3)
    RS PRO
    Steel
    109mm
    128mm
    25mm
    5mm
    1110N
    49.7N/mm
    -
    HK$12.54
    Each (In a Pack of 10)
    RS PRO
    Steel
    34.4mm
    76.70mm
    12mm
    1.1mm
    35.8N
    0.72N/mm
    -
    HK$13.86
    Each (In a Pack of 10)
    RS PRO
    Steel
    48mm
    58.10mm
    11mm
    2.2mm
    259N
    21.9N/mm
    -
    HK$11.52
    Each (In a Pack of 10)
    RS PRO
    Steel
    34.5mm
    59.50mm
    5mm
    0.7mm
    22.6N
    0.77N/mm
    -
    HK$13.94
    Each (In a Pack of 10)
    RS PRO
    Steel
    75.4mm
    224.40mm
    11mm
    1mm
    29.6N
    0.17N/mm
    -
    RS PRO
    Stainless Steel
    35mm
    101.50mm
    7mm
    0.63mm
    1N
    0.13N/mm
    -
    RS PRO
    Stainless Steel
    31mm
    53.60mm
    4.5mm
    0.63mm
    15.2N
    0.58N/mm
    -
    HK$16.68
    Each (In a Pack of 5)
    RS PRO
    Steel
    105mm
    292.00mm
    15mm
    1.4mm
    57.1N
    0.26N/mm
    -
    RS PRO
    Steel
    250mm
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches