Matrix Boards, Matrix Circuit & PCB Boards | RS
Recently searched

    Matrix Boards

    Matrix boards and beadboard jumper wires play a crucial role today in the world of electronics more than you can imagine. These wires are charactered by connector pins at each of their ending points. Their role is to ensure that two or more points can be connected together without the use of a solder iron.

    Having understood what breadboard jumper wires are including how they can be used. It is high time we talked about a matrix circuit board. Read the details below for a better understanding.

    What Is A Matrix Board?

    A matrix circuit board is a form of prototype circuit board. Its primary role is ensuring electrical components are laid out in a secured manner. Whether it is the building of analogue circuit or high frequency, matrix boards can prove useful for your electrical projects. Furthermore, whenever a matrix board is being used, tinned copper wire is required for soldering and joining of electrical parts.

    Of course, when connections get soldered to the board, they will be more secured. Also, it should be noted that a PCB matrix board is very much different from the normal breadboard prototyping.

    What Are Matrix Boards Used For?

    Just as mentioned above, matrix boards ensure that electrical components are properly laid out. They can have the schematic diagram of a circuit converted into a printed circuit board layout. Some of its advantages are:

    • For easy identification, wires can be color-coded
    • They are perfect for circuit building
    • They ensure electrical parts or components are properly positioned and soldered
    • They are lightweight and compact
    • And many more

    Types of Matrix Boards

    Matrix circuit board

    A matrix circuit board is usually of various types. In fact, understanding the various matrix board sizes can help you make the right decisions about which option will be ideal for your project. Such knowledge can be of great help during your circuit building activities. For instance, a typical matrix circuit board can be categorized into single, double or even multi-layered.

    It all depends on the copper which has been used. The multi-layered matrix boards have some advantages that others don't have. For instance, they are always known to be lightweight.

    If you are still confused about which matrix circuit board to use, don't hesitate to contact us today. Our team will make all the necessary recommendations to ensure you make a sound decision on which one to purchase.

    91 Products showing for Matrix Boards

    Takachi Electric Industrial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CIF
    2
    -
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    DIN 41612
    Vero Technologies
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    CEM 30
    1.02mm
    FR4
    54 x 34
    -
    DIN 41612
    Vero Technologies
    -
    2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    42 x 38
    35µm
    DIN 41612
    CIF
    1
    -
    50 x 100mm
    -
    -
    -
    -
    1mm
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CIF
    1
    2.54 x 2.54mm
    200 x 100 x 1.6mm
    200mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    35µm
    -
    Sunhayato
    1
    4 x 4mm
    172 x 86 x 1.6mm
    172mm
    86mm
    1.6mm
    Phenol-Sided Paper
    1mm
    FR1
    -
    -
    -
    Vero Technologies
    1
    2.54 x 2.54mm
    233.4 x 160 x 1.6mm
    233.4mm
    160mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1.02mm
    FR4
    52 x 85
    -
    DIN 41612
    Vero Technologies
    -
    2.5mm
    160 x 100mm
    160mm
    100mm
    -
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    54 x 34
    -
    DIN 41612
    Takachi Electric Industrial
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roth Elektronik
    1
    2.54 x 2.54mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Synthetic Resin Bonded Paper
    1mm
    FR2
    38 x 61
    35µm
    -
    CIF
    2
    1.27 x 1.27mm
    160 x 100 x 1.5mm
    160mm
    100mm
    1.5mm
    Epoxy Glass Fabric Laminate
    0.35mm
    FR4
    40 x 60
    35µm
    DIN 41612 C
    Takachi Electric Industrial
    2
    2.54 x 2.54mm
    15.8 x 10.7 x 1.6mm
    15.8mm
    10.7mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    4 x 6
    -
    -
    Sunhayato
    1
    2.54 x 2.54mm
    320 x 245 x 1.6mm
    320mm
    245mm
    1.6mm
    Phenol-Sided Paper
    0.9mm
    FR1
    -
    -
    -
    Sunhayato
    -
    2.54 x 2.54mm
    138 x 95 x 1.6mm
    138mm
    95mm
    1.6mm
    CEM3
    1mm
    -
    -
    -
    -
    Hammond
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CIF
    1
    2.54 x 2.54mm
    160 x 100 x 1.6mm
    160mm
    100mm
    1.6mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    -
    -
    DIN 41612
    Roth Elektronik
    2
    2.54 x 2.54mm
    233.4 x 160 x 1.5mm
    233.4mm
    160mm
    1.5mm
    Epoxy Glass Fabric Laminate
    1mm
    FR4
    55 x 88
    35µm
    DIN 41612 C
    Results per page