Instrument Cases

What are Instrument cases?
Instrument cases are types of casing used typically to enclose and protect common electronic or electrical products.
How do they work?
By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.
Features and benefits:
• Heavy duty and light duty alternatives are available
• Fully enclosed models offer waterproofing, ideal for tough outdoor scenarios
• Fins on the sides will act as a heat sink (varies from model to model)
• Non slip on certain models
• Easily customised
• High and low temperature ranges offer great availability in different environments
• Ruggedness of the box offers high impact resistance
Where might I use one?
• Outdoor LED power supply casing
• Enclosed switches
• Industrial camera housing
• Desktop instrument casing
• Printed circuit boards
• Measurement/Monitoring process control equipment

...
Read more Read less

Filters

Viewing 81 - 100 of 424 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Colour IP Rating Series Ventilated Carrying Handle Weight Standards Met
RS Stock No. 906-0414
Mfr. Part No.AWN8-5-18ESS
HK$449.33
Each
units
Aluminium 175 mm 80.8 mm 45.8 mm 175 x 80.8 x 45.8mm Silver IP67 AWN No No - -
RS Stock No. 505-965
Mfr. Part No.A9917847+A9199171+4 X A9199000
BrandOKW
HK$734.03
Each
units
ABS 173 mm 230 mm 136 mm 173 x 230 x 136mm White IP40 LUX Case 230 Yes Yes - -
RS Stock No. 219-403
BrandRS PRO
HK$97.55
Each
units
ABS 190 mm 100 mm 80 mm 190 x 100 x 80mm Grey IP54 - No No - RoHS, UL 94V-0
RS Stock No. 818-637
Mfr. Part No.M5505110
BrandMETCASE
HK$1,100.12
Each
units
Aluminium 300 mm 367 mm 134 mm 300 x 367 x 134mm Grey IP40 Unicase - - - -
RS Stock No. 582-906
Mfr. Part No.55620010
BrandBopla
HK$404.48
Each
units
- - 198.9 mm 62.2 mm 290.9 x 198.9 x 62.2mm Light Grey - Ultramas Yes - 625.1g -
RS Stock No. 239-7413
Mfr. Part No.72005-510-039
BrandPactec
HK$172.29
Each
units
ABS 105 mm 205 mm 55 mm 105 x 205 x 55mm White - LH - - - -
RS Stock No. 407-4077
Mfr. Part No.MS149-43-35G
HK$1,801.86
Each
units
Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel 350 mm 430 mm 149 mm 350 x 430 x 149mm Grey, Silver - MS Yes - 4.6kg -
RS Stock No. 402-0042
Mfr. Part No.LM-140C
HK$76.76
Each
units
ABS 140 mm 77 mm 27 mm 140 x 77 x 27mm Grey - LM - - - -
RS Stock No. 738-9111
Mfr. Part No.PC 17/16-L3 enclosure
BrandFibox
HK$416.19
Each
units
PC 188 mm 160 mm 106 mm 188 x 160 x 106mm Grey IP65 CARDMASTER - - - -
RS Stock No. 220-5724
Mfr. Part No.63200-510-039
BrandPactec
HK$236.44
Each
units
ABS 241 mm 161 mm 35 mm 241 x 161 x 35mm White - - - - - -
RS Stock No. 218-898
BrandRS PRO
HK$47.24
Each
units
ABS 120 mm 60 mm 30 mm 120 x 60 x 30mm Grey IP54 - No No - RoHS, UL 94V-0
RS Stock No. 297-1285
BrandRS PRO
HK$423.02
Each
units
Anodised Aluminium 125 mm 105 mm 60.5 mm 125 x 105 x 60.5mm Black - - Yes No - RoHS
RS Stock No. 232-276
BrandRS PRO
HK$388.32
1 Box of 1
Box(es)
Cold Rolled Steel 300 mm 200 mm 100 mm 300 x 200 x 100mm Grey - - No No - RoHS
RS Stock No. 119-8912
Mfr. Part No.1598BBK
BrandHammond
HK$100.46
Each
units
ABS 134.3 mm 135.2 mm 51 mm 134.3 x 135.2 x 51mm Black - 1598 - - - -
New
RS Stock No. 198-1380
BrandRS PRO
HK$72.64
Each
units
ABS 105 mm 80 mm 33 mm 105 x 80 x 33mm Beige - - - - - -
RS Stock No. 906-0376
Mfr. Part No.AWN11-6-24EBB
HK$661.99
Each
units
Aluminium 240 mm 106.3 mm 56.3 mm 240 x 106.3 x 56.3mm Black IP67 AWN No No - -
RS Stock No. 219-330
BrandRS PRO
HK$63.10
Each
units
ABS 150 mm 80 mm 45 mm 150 x 80 x 45mm Grey IP54 - No No - RoHS, UL 94V-0
RS Stock No. 232-210
BrandRS PRO
HK$230.86
1 Box of 1
Box(es)
Cold Rolled Steel 120 mm 150 mm 80 mm 120 x 150 x 80mm Grey - - No No - RoHS
RS Stock No. 373-2542
Mfr. Part No.MS88-43-45G
HK$1,024.57
Each
units
Aluminium, Die Cast Aluminium, Extruded Aluminium, Steel 450 mm 430 mm 88 mm 450 x 430 x 88mm Grey, Silver - - Yes - 5kg -
RS Stock No. 868-2650
Mfr. Part No.1453N
BrandHammond
HK$921.08
Each
units
Steel 305 mm 483 mm 305 mm 305 x 483 x 305mm Grey - 1453 Yes No - -
Related Products
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supply24mA source/sink capacity at 3.0VOver-voltage tolerant inputs.
The NL37W range, from ON Semiconductors, consists of ...
Description:
The NL37W range, from ON Semiconductors, consists of inverters and buffers. Designed for 1.65 V to 5.5 V VCC operationOver voltage tolerant (OVT) inputs and outputsLVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 VLVCMOS ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.